PWM Voltage Mode Controllers

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin Dimensions Typical Operating Supply Voltage Length Height Width Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MC33060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - - 8.75 x 4 x 1.5mm 15 V 8.75mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - - 8.75 x 4 x 1.5mm 15 V 8.75mm 1.5mm 4mm +70 °C 0 °C
ON Semiconductor MC34067PG, Dual PWM Voltage Mode Controller, 1.5 A, 2200 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - - 19.55 x 6.85 x 3.43mm 20 V 19.55mm 3.43mm 6.85mm +70 °C 0 °C
ON Semiconductor NCP1396ADR2G, PWM Voltage Mode Controller, 575 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes - 10 x 4 x 1.5mm 12.3 → 14.3 V 10mm 1.5mm 4mm +125 °C -40 °C
ON Semiconductor NCP1397ADR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm - -
ON Semiconductor SG3525ANG, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes 19.55 x 6.85 x 3.43mm 8 → 35 V 19.55mm 3.43mm 6.85mm +70 °C 0 °C
ON Semiconductor NCP1396ADR2G, PWM Voltage Mode Controller, 575 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes - 10 x 4 x 1.5mm 12.3 → 14.3 V 10mm 1.5mm 4mm +125 °C -40 °C
ON Semiconductor MC33060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - - 8.75 x 4 x 1.5mm 15 V 8.75mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC33067PG, PWM Voltage Mode Controller 16-Pin, PDIP ON Semiconductor - - - - - - Through Hole PDIP 16 - - - - - 19.55 x 6.85 x 3.43mm - 19.55mm 3.43mm 6.85mm +85 °C -40 °C
ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - - 8.75 x 4 x 1.5mm 15 V 8.75mm 1.5mm 4mm +70 °C 0 °C
ON Semiconductor MC34067PG, Dual PWM Voltage Mode Controller, 1.5 A, 2200 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - - 19.55 x 6.85 x 3.43mm 20 V 19.55mm 3.43mm 6.85mm +70 °C 0 °C
ON Semiconductor NCP1397ADR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm - -
ON Semiconductor SG3525ANG, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes 19.55 x 6.85 x 3.43mm 8 → 35 V 19.55mm 3.43mm 6.85mm +70 °C 0 °C
ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - - 8.75 x 4 x 1.5mm 15 V 8.75mm 1.5mm 4mm +70 °C 0 °C
ON Semiconductor NCP1395ADR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm +125 °C -40 °C
ON Semiconductor NCP1395ADR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm +125 °C -40 °C
ON Semiconductor NCP1395BDR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm +125 °C -40 °C
ON Semiconductor NCP1395BDR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm +125 °C -40 °C
ON Semiconductor NCP1397BDR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm - -
ON Semiconductor NCP1397BDR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - - 10 x 4 x 1.5mm 20 V 10mm 1.5mm 4mm - -
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
You are viewing 1 - 20 of 20 results