Standard Logic Gates

You are viewing 1 - 20 of 479 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Mounting Type Number Of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current Dimensions Length Width Height Output Type Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
MC74VHC132DTR2G, CMOS SCHMITT TRG QUAD ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NAND Gate 1-Element 2-IN CMOS 5-SOT-23 ON Semiconductor NAND Surface Mount 1 2 No SOT-23 5 TinyLogic HS - 6 V -2.6mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V, 27 ns @ 3 V 2 V 2.6mA 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm - 50pF +85 °C -40 °C
NAND Gate 4-Element 2-IN CMOS 14-SOIC ON Semiconductor NAND Surface Mount 4 2 No SOIC 14 LCX - 3.6 V -24mA 5.2 ns @ 3.3 V, 6 ns @ 2.7 V 2 V 24mA 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm - 50pF +85 °C -40 °C
NL27WZ00USG, LOG DUAL 2 INPUT NAND ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NL27WZ02USG, LOG DUAL INPUT NOR PBFREE ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NL27WZ32USG, ANA DUL 2 INPUT OR PBFREE ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor 74AC00MTC, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP ON Semiconductor NAND Surface Mount 4 2 No TSSOP 14 AC - 6 V -24mA 8 ns @ 5 V, 9.5 ns @ 3.3 V 2 V 24mA 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm - 50pF +85 °C -40 °C
ON Semiconductor 74ACT32SC, Quad 2-Input OR Logic Gate, 14-Pin SOIC ON Semiconductor OR Surface Mount 4 2 No SOIC 14 ACT - 5.5 V -24mA 9 ns @ 5 V 4.5 V 24mA 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm - 50pF 85 °C -40 °C
ON Semiconductor 74LCX32MTC, Quad 2-Input OR Logic Gate, 14-Pin TSSOP ON Semiconductor OR Surface Mount 4 2 No TSSOP 14 LCX - 3.6 V -24mA 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V 2 V 24mA 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm - 50pF 85 °C -40 °C
ON Semiconductor 74VHC00MTC, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP ON Semiconductor NAND Surface Mount 4 2 No TSSOP 14 VHC - 5.5 V -8mA 11.4 ns @ 3.3 V, 7.5 ns @ 5 V 2 V 8mA 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm - 50pF 85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor NOR Surface Mount 4 2 No TSSOP 14 LCX CMOS 3.6 V -24mA 6.2 ns @ 30 pF 2 V 24mA 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm Single Ended 30pF +85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor AND Surface Mount 4 2 No TSSOP 14 VCX CMOS 3.6 V -24mA 37 ns @ 15 pF 1.2 V 24mA 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm Single Ended 15pF +85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor NAND Surface Mount 1 2 No SC-70 5 TinyLogic HST TTL 5.5 V -2mA 31 ns @ 50 pF 4.5 V 2mA 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm CMOS, NMOS 50pF +85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor AND Surface Mount 1 2 No SOT-23 5 - CMOS 5.5 V -32mA 5.5ns 1.65 V 32mA 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm - 50pF +85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor NOR Surface Mount 1 2 No SC-70 5 TinyLogic HS CMOS 6 V -2.6mA 125 ns @ 50 pF 2 V 2.6mA 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm CMOS 50pF +85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor AND Surface Mount 1 2 No SC-70 5 TinyLogic HST TTL 5.5 V -2mA 31 ns @ 50 pF 4.5 V 2mA 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm CMOS, NMOS 50pF +85 °C -40 °C
ON Semiconductor Logic Gate ON Semiconductor OR Surface Mount 1 2 No SC-70 5 TinyLogic HST TTL 5.5 V -2mA 31 ns @ 50 pF 4.5 V 2mA 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm CMOS, NMOS 50pF +85 °C -40 °C
ON Semiconductor M74VHC1G132DFT2G, 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SC-88A ON Semiconductor NAND Surface Mount 1 2 Yes SC-88A 5 VHC Schmitt Trigger 5.5 V -8mA 19.6 ns @ 50 pF 2 V 8mA 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm Buffer, CMOS 50pF +125 °C -55 °C
ON Semiconductor M74VHC1G135DFT1G, 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SC-88A ON Semiconductor NAND Surface Mount 1 2 Yes SC-88A 5 VHC Schmitt Trigger 5.5 V - 19.6 ns @ 50 pF 2 V 8mA 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm Open Drain 50pF +125 °C -55 °C
ON Semiconductor M74VHC1G135DTT1G, 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin TSOP ON Semiconductor NAND Surface Mount 1 2 Yes TSOP 5 VHC Schmitt Trigger 5.5 V - 19.6 ns @ 50 pF 2 V 8mA 3 x 1.5 x 1mm 3mm 1.5mm 1mm Open Drain 50pF +125 °C -55 °C
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
You are viewing 1 - 20 of 479 results