TVS Diodes

You are viewing 1 - 20 of 611 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Dimensions Height Capacitance Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter
ON Semiconductor ESDM3031MXT5G, Bi-Directional ESD Protection Diode, 2-Pin X3-DFN0201 ON Semiconductor Single Bi-Directional 8V 4.4V Surface Mount X3-DFN0201 3.3V 2 - 16A Yes 1 -55 °C +150 °C - 0.66 x 0.36 x 0.28mm 0.28mm 20pF 0.66mm 0.36mm 100nA - - 1mA - -
ESD protector,4-channel,USB3/HDMI,UDFN10 ON Semiconductor - - - - Surface Mount - - - - - - - -55 °C +125 °C - 2.5 x 1 x 0.5mm 0.5mm - 2.5mm - - - - - - -
ON Semiconductor 1V5KE18CA, TVS Diode ON Semiconductor Single Bi-Directional 26.2V 17.1V Through Hole DO-201AE 15.3V 2 1500W 59.5A - 1 -55 °C +175 °C - 5.6 (Dia.) x 9.5mm 9.5mm - - - 5µA - - 1mA - 5.6mm
ON Semiconductor CM1213-08MR, Octal ESD Protection Array ON Semiconductor Complex Array - - - - - - - - - - 8 - - - - - - - - - - - - - -
ON Semiconductor CM1213A-02SO, Quad Bi-Directional TVS Diode Array, 0.22W, 6-Pin SC-74 ON Semiconductor Array Bi-Directional 10V - Surface Mount SC-74 5.5V 6 0.22W 1A Yes 4 -40 °C +85 °C AEC-Q101 3.1 x 1.7 x 1mm 1mm 1.2pF 3.1mm 1.7mm 1µA - - 8mA - -
ON Semiconductor CM1213A-02SR, Quad Bi-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143 ON Semiconductor Array Bi-Directional 10V - Surface Mount SOT-143 5.5V 4 0.22W 1A Yes 4 -40 °C +85 °C AEC-Q101 3.05 x 1.4 x 0.97mm 0.97mm 1.2pF 3.05mm 1.4mm 1µA - - 8mA - -
ON Semiconductor CM1213A-04MR, Octal Bi-Directional TVS Diode Array, 0.4W, 10-Pin MSOP ON Semiconductor Array Bi-Directional 10V - Surface Mount MSOP 5.5V 10 0.4W 1A Yes 8 -40 °C +85 °C AEC-Q101 3.1 x 3.1 x 0.95mm 0.95mm 1.2pF 3.1mm 3.1mm 1µA - - 8mA - -
ON Semiconductor CM1214A-01SO, Dual Bi-Directional ESD Protection Diode, 0.22W, 2-Pin SOT-23 ON Semiconductor Dual Bi-Directional 11.3V - Surface Mount SOT-23 ±7V 2 0.22W - Yes 2 -40 °C +85 °C - 3.04 x 1.4 x 1.01mm 1.01mm 0.9pF 3.04mm 1.4mm ±1µA - - - - -
ON Semiconductor CM1214A-02MR, Quad Bi-Directional ESD Protection Diode, 0.4W, 8-Pin MSOP ON Semiconductor Quad Bi-Directional 11.3V - Surface Mount MSOP ±7V 8 0.4W 1A Yes 4 -40 °C +85 °C - 3.1 x 3.1 x 0.95mm 0.95mm 0.9pF 3.1mm 3.1mm ±1µA - - - - -
ON Semiconductor CM1216-06MR, 13-Element Uni-Directional TVS Diode Array, 0.4W, 8-Pin MSOP-8 ON Semiconductor Array Uni-Directional 9V - Surface Mount MSOP-8 5.5V 8 0.4W 1A Yes 13 -40 °C +85 °C - 3.1 x 3.1 x 0.95mm 0.95mm 2pF 3.1mm 3.1mm 1µA - - - - -
ON Semiconductor CM1216-08MR, 17-Element Uni-Directional TVS Diode Array, 0.4W, 10-Pin MSOP-10 ON Semiconductor Array Uni-Directional 9V - Surface Mount MSOP-10 5.5V 10 0.4W 1A Yes 17 -40 °C +85 °C - 3.1 x 3.1 x 0.95mm 0.95mm 2pF 3.1mm 3.1mm 1µA - - - - -
ON Semiconductor CM1224-04SO, 9-Element Uni-Directional ESD Protection Array, 0.22W, 6-Pin SOT-23 ON Semiconductor Array Uni-Directional 10V 6V Surface Mount SOT-23 - 6 0.22W 1A Yes 9 -40 °C +85 °C - 3 x 1.8 x 0.15mm 0.15mm 0.8pF 3mm 1.8mm ±1µA - - - - -
ON Semiconductor CM1231-02SO, Dual Bi-Directional ESD Protection Array, 0.22W, 6-Pin SOT-23 ON Semiconductor Array Bi-Directional 9V - Surface Mount SOT-23 - 6 0.22W 2.3A Yes 2 -40 °C +85 °C - 3 x 1.8 x 0.15mm 0.15mm 1.5pF 3mm 1.8mm - - - 8mA - -
ON Semiconductor CM1233-08DE, Octal Bi-Directional ESD Protection Array, 16-Pin WDFN ON Semiconductor Complex Array Bi-Directional 10V 6V Surface Mount WDFN 5.5V 16 - 1A Yes 8 -40 °C +85 °C - 6 x 4 x 0.75mm 0.75mm - 6mm 4mm 1µA - - 100mA - -
ON Semiconductor CM1235-08DE, Octal Uni-Directional ESD Protection Array, 16-Pin WDFN ON Semiconductor Complex Array Uni-Directional 9.2V 6V Surface Mount WDFN - 16 - 1A Yes 8 -40 °C +85 °C - 4 x 1.7 x 0.75mm 0.75mm - 4mm 1.7mm 1µA - - - - -
ON Semiconductor CM1248-08DE, Quad Bi-Directional ESD Protection Diode, 8-Pin U-DFN1713 ON Semiconductor Common Anode Bi-Directional 6.8V - Surface Mount U-DFN1713 6.1V 8 - 1A Yes 4 -40 °C +85 °C - 1.7 x 1.35 x 0.5mm 0.5mm - 1.7mm 1.35mm 750nA - - - - -
ON Semiconductor CM1293A-02SO, Quint Uni-Directional ESD Protection Array, 0.22W, 6-Pin SC-74 ON Semiconductor Array Uni-Directional 9.9V - Surface Mount SC-74 5.5V 6 0.22W 1A Yes 5 -40 °C +85 °C - 3.1 x 1.7 x 1mm 1mm 2pF 3.1mm 1.7mm 1µA - - 8µA - -
ON Semiconductor CM1293A-02SR, Quint Uni-Directional ESD Protection Array, 0.22W, 4-Pin SOT-143 ON Semiconductor Array Uni-Directional 9.9V - Surface Mount SOT-143 5.5V 4 0.22W 1A Yes 5 -40 °C +85 °C - 3.05 x 1.4 x 0.97mm 0.97mm 2pF 3.05mm 1.4mm 1µA - - 8µA - -
ON Semiconductor CM1293A-04SO, 13-Element Uni-Directional ESD Protection Array, 0.22W, 6-Pin SC-74 ON Semiconductor Array Uni-Directional 9.9V - Surface Mount SC-74 5.5V 6 0.22W 1A Yes 13 -40 °C +85 °C - 3.1 x 1.7 x 1mm 1mm 2pF 3.1mm 1.7mm 1µA - - 8µA - -
ON Semiconductor CM1457-04CP, Dual Uni-Directional EMI Filter & ESD Protector, 0.5W, 10-Pin CSP ON Semiconductor Array Uni-Directional 9V - Surface Mount CSP 5.5V 10 0.5W - Yes 2 -40 °C +85 °C - 1.67 x 1.05 x 0.42mm 0.42mm 24pF 1.67mm 1.05mm 500nA - - - - -
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
You are viewing 1 - 20 of 611 results