Voltage Supervisors

You are viewing 1 - 20 of 181 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Width Minimum Monitored Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MC34064D-5R2G, Voltage Sensing Circuit 4.7V max., SOIC 8-Pin ON Semiconductor Undervoltage Detector 1 - - 4.7V 4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 6.5 V 4mm - 1 V +70 °C 0 °C
ON Semiconductor MC33164D-5R2G, Voltage Supervisor, 5 V, SOIC 8-Pin ON Semiconductor Micropower Undervoltage Sensing Circuit 1 - - 4.45V 4.15V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 10 V 4mm - 1 V +125 °C -40 °C
ON Semiconductor MC33164P-3RAG, Voltage Detector, Maximum of 3 V, TO-92 3-Pin ON Semiconductor Micropower Undervoltage Sensing Circuit 1 - - 2.8V 2.55V Through Hole TO-92 3 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 3V 10 V 4.19mm - 1 V +125 °C -40 °C
ON Semiconductor MC34164P-5G, Voltage Supervisor, Maximum of 5 V, TO-92 3-Pin ON Semiconductor Under Voltage Sensing Circuit 1 - - 4.45V 4.15V Through Hole TO-92 3 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 5V 10 V 4.19mm - 1 V +70 °C 0 °C
ON Semiconductor MC33064D-5R2G, Voltage Sensing Circuit 4.7V max., SOIC 8-Pin ON Semiconductor Undervoltage Detector 1 - - 4.7V 4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 6.5 V 4mm - 1 V +85 °C -40 °C
ON Semiconductor MC34064P-5RAG, Voltage Detector, Maximum of 5 V, TO-92 3-Pin ON Semiconductor Undervoltage Sensing Circuit 1 - - 4.7V 4.5V Through Hole TO-92 3 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 5V 6.5 V 4.19mm - 1 V +70 °C 0 °C
ON Semiconductor MC33064P-5G, Voltage Sensing Circuit 4.7V max., TO-92 3-Pin ON Semiconductor Undervoltage Detector 1 - - 4.7V 4.5V Through Hole TO-92 3 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm - 6.5 V 4.19mm - 1 V +85 °C -40 °C
ON Semiconductor MC33161DG, Voltage Monitor 1.295V max., SOIC 8-Pin ON Semiconductor Voltage Monitor 1 - - 1.295V 1.245V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 40 V 4mm - 2 V +105 °C -40 °C
ON Semiconductor CAT811TTBI-GT3, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, Reset Input, SOT-143 4-Pin ON Semiconductor Microprocessor Power Supply Supervisor 1 - Yes 3.15V 3V Surface Mount SOT-143 4 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm 5V 5.5 V 1.4mm 2.5V 1.2 V +85 °C -40 °C
ON Semiconductor MC34064D-005G, Voltage Sensing Circuit 4.7V max., SOIC 8-Pin ON Semiconductor Undervoltage Detector 1 - - 4.7V 4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 6.5 V 4mm - 1 V +70 °C 0 °C
ON Semiconductor MC34161DG, Voltage Supervisor, 2 → 40 V, SOIC 8-Pin ON Semiconductor Voltage Monitor 1 - - 1.295V 1.245V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 40V 40 V 4mm 2V 2 V +70 °C 0 °C
ON Semiconductor MC33064D-5G, Voltage Sensing Circuit 4.7V max. N N, SOIC 8-Pin ON Semiconductor Undervoltage Detector 1 N N 4.7V 4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 6.5 V 4mm - 1 V +85 °C -40 °C
ON Semiconductor NCP361SNT1G, Voltage Supervisor 3.15 V, 5.9 V max., TSOP 5-Pin ON Semiconductor USB Positive Over Voltage Protection 1 - - 3.15 V, 5.9 V 2.85V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm - 20 V 1.5mm - 1.2 V +85 °C -40 °C
ON Semiconductor MC34064D-005G, Voltage Sensing Circuit 4.7V max., SOIC 8-Pin ON Semiconductor Undervoltage Detector 1 - - 4.7V 4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 6.5 V 4mm - 1 V +70 °C 0 °C
ON Semiconductor CAT811TTBI-GT3, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, Reset Input, SOT-143 4-Pin ON Semiconductor Microprocessor Power Supply Supervisor 1 - Yes 3.15V 3V Surface Mount SOT-143 4 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm 5V 5.5 V 1.4mm 2.5V 1.2 V +85 °C -40 °C
ON Semiconductor MC33161DG, Voltage Monitor 1.295V max., SOIC 8-Pin ON Semiconductor Voltage Monitor 1 - - 1.295V 1.245V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 40 V 4mm - 2 V +105 °C -40 °C
ON Semiconductor NCP302LSN40T1G, Voltage Supervisor, 0.9 → 4.9 V, TSOP 5-Pin ON Semiconductor - 1 - - - - Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 1.5mm 0.9V 0.8 V +125 °C -40 °C
ON Semiconductor NCP361SNT1G, Voltage Supervisor 3.15 V, 5.9 V max., TSOP 5-Pin ON Semiconductor Overvoltage Protection 1 - - 3.15 V, 5.9 V 2.85V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm - 20 V 1.5mm - 1.2 V +85 °C -40 °C
I.C. MC33464N-45ATR ON Semiconductor - - - - - - - - - - - - - - - - - - -
MC34161D ON Semiconductor - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 181 results