Voltage Translators

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MC100ELT25DG, Voltage Level Shifter, Translator, TTL, 8-Pin SOIC ON Semiconductor MC100 Translator ECL to TTL -3mA 24mA TTL 4.1 ns @ 20 pF Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm 4mm -4.2 V, 4.5 V -5.7 V, 5.5 V 20pF +80 °C -40 °C
ON Semiconductor MC100EP91MNG, 3-channel, Voltage Level Shifter, Voltage Translator, NECL, 24-Pin QFN ON Semiconductor CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL Voltage Translator CML to NECL, HSTL to NECL, LVCMOS to NECL, LVDS to NECL, LVPECL to NECL, LVTTL to NECL - - NECL 650 (Differential) ps, 750 (Single Ended) ps Surface Mount QFN 24 3 4 x 4 x 1mm 1mm 4mm 4mm 2.37 V 3.8 V - +85 °C -40 °C
ON Semiconductor MC100EPT622MNG, 10-channel, Voltage Level Shifter, Voltage Translator, LVPECL, 32-Pin QFN ON Semiconductor LVCMOS, LVTTL Voltage Translator LVCMOS to LVPECL, LVTTL to LVPECL - - LVPECL 925ps Surface Mount QFN 32 10 5 x 5 x 0.95mm 0.95mm 5mm 5mm 3 V 3.8 V - +85 °C -40 °C
ON Semiconductor MC10ELT21DG, Voltage Level Shifter, Translator, TTL, 8-Pin SOIC ON Semiconductor ECL Translator PECL to TTL 24mA -3mA TTL 5.5ns Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm 4mm 4.75 V 5.25 V - +85 °C -40 °C
ON Semiconductor MC10EP90DTG, 3-channel, Voltage Level Shifter, Translator, Differential, 20-Pin TSSOP ON Semiconductor ECL Translator ECL to LVPECL, ECL to PECL 50mA - Differential 370ps Surface Mount TSSOP 20 3 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 3 V ±5.5 V - +85 °C -40 °C
ON Semiconductor MC10EPT20DG, Voltage Level Shifter, Translator, Differential, 8-Pin SOIC ON Semiconductor ECL Translator LVCMOS to LVPECL, LVTTL to LVPECL 50mA - Differential 490ps Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm 4mm 3 V 3.6 V - +85 °C -40 °C
ON Semiconductor MC10H600FNG, Voltage Level Shifter, Translator, 28-Pin PLCC ON Semiconductor ECL Translator TTL to ECL - - - 3.5 ns, 4.1 (ENECL/ENTTL) ns Surface Mount PLCC 28 1 12.57 x 12.57 x 3.69mm 3.69mm 12.57mm 12.57mm -4.94 V, 4.5 V -5.46 V, 5.5 V - +75 °C 0 °C
ON Semiconductor MC10H601FNG, Voltage Level Shifter, Translator, 3-State, 28-Pin PLCC ON Semiconductor ECL Translator ECL to TTL 48mA -15mA 3 State 4.8 ns @ 50 pF, 9.6 ns @ 200 pF Surface Mount PLCC 28 1 12.57 x 12.57 x 3.69mm 3.69mm 12.57mm 12.57mm -4.94 V, 4.5 V -5.46 V, 5.5 V 50 pF, 200 pF +85 °C 0 °C
ON Semiconductor NLSX4373DR2G, Voltage Level Shifter, Open Drain, 8-Pin SOIC ON Semiconductor CMOS Voltage Level Translator Voltage Logic Signals 20µA 20µA Open Drain 1000 ns @ 15 pF Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 4mm 1.5 V 5.5 V 15pF +85 °C -40 °C
ON Semiconductor PCA9306AMUTCG, Dual, Voltage Level Shifter, 8-Pin UQFN ON Semiconductor PCA Voltage Level Translator - - - - 2.5 ns @ 50 pF Surface Mount UQFN 8 2 1.6 x 1.6 x 0.55mm 0.55mm 1.6mm 1.6mm -0.5 V 7 V 50pF +125 °C -55 °C
ON Semiconductor PCA9306FMUTCG, Dual, Voltage Level Shifter, Voltage, 3-State, 8-Pin UDFN ON Semiconductor PCA9306 Voltage Bi-Directional 64mA 15mA 3 State 3.3ns Surface Mount UDFN 8 2 1.45 x 1 x 0.5mm 0.5mm 1.45mm 1mm 0 V 5.5 V 50pF +125 °C -55 °C
ON Semiconductor, Voltage Level Shifter ON Semiconductor FXWA Level Translator Bi-Directional - 3mA Open Drain 3.3 ns @ 50 pF Surface Mount MicroPak 8 2 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm 1.6mm 1 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor FXLP34P5X, Voltage Level Shifter, Buffer, 1 → 3.6 V, 5-Pin SC-70 ON Semiconductor FXLP Buffer - -2.6mA 2.6mA - 48.6 ns @ 1 V Surface Mount SC-70 5 1 2 x 1.25 x 1mm 1mm 2mm 1.25mm 1 V 3.6 V 30pF +85 °C -40 °C
ON Semiconductor FXMA2102L8X, Voltage Level Shifter, Open Drain, 1.65 → 5.5 V, 8-Pin MicroPak ON Semiconductor FXMA Voltage Level Translator - - - Open Drain - Surface Mount MicroPak 8 - 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm 1.6mm 1.65 V 5.5 V - +85 °C -40 °C
ON Semiconductor FXL4T245BQX, Voltage Level Shifter, 3-State, 1.1 → 3.6 V, 14-Pin DQFN ON Semiconductor FXL Voltage Level Translator - -24mA 24mA 3 State 24 ns@ 1.3 V Surface Mount DQFN 14 - 3 x 2.5 x 0.75mm 0.75mm 3mm 2.5mm 1.1 V 3.6 V - +85 °C -40 °C
ON Semiconductor FXMA108BQX, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 20-Pin DQFN ON Semiconductor FXMA - - -50mA 50mA 3 State 10.5 ns@ 15 pF Surface Mount DQFN 20 1 4.5 x 2.5 x 0.75mm 0.75mm 4.5mm 2.5mm 1.65 V 5.5 V 15pF +85 °C -40 °C
ON Semiconductor NLSX4373DR2G, Voltage Level Shifter, Open Drain, 1.5 → 5.5 V, 8-Pin SOIC ON Semiconductor CMOS Voltage Level Translator Voltage Logic Signals 20µA 20µA Open Drain 1000 ns@ 15 pF Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 4mm 1.5 V 5.5 V 15pF +85 °C -40 °C
Bus XCVR Single 2Ch 3-ST 10-Pin MicroPak ON Semiconductor FXL Translating Transceiver - -24mA 24mA - 24 ns@ 15 pF Surface Mount MicroPak 10 14 2.1 x 1.6 x 0.5mm 0.5mm 2.1mm 1.6mm 1.1 V 3.6 V 15pF +85 °C -40 °C
Bus XCVR Single 2Ch 3-ST 10-Pin MicroPak ON Semiconductor FXL Bus Transceiver - -24mA 24mA 3 State 24 ns@ 1.3 V Surface Mount MicroPak 10 1 2.1 x 1.6 x 0.5mm 0.5mm 2.1mm 1.6mm 1.1 V 3.6 V 15pF +85 °C -40 °C
ON Semiconductor 74AUP1T97L6X, Voltage Level Shifter, Multifunction, 2.3 → 3.6 V, 6-Pin MicroPak ON Semiconductor 74AUP Multifunction CMOS -50mA 50mA - 8.9 ns @ 30 pF Surface Mount MicroPak 6 1 1.45 x 1 x 0.55mm 0.55mm 1.45mm 1mm 2.3 V 3.6 V 30pF +85 °C -40 °C
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
You are viewing 1 - 20 of 56 results