Door Interlock Microswitches

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Contact Configuration Contact Current Rating Terminal Type Contact Material Mechanical Life Operating Force Release Force IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Dimensions Depth Length
IP40 Door Interlock Micro Switch Plunger, SP-NO/NC 16 A @ 250 V ac, -25 → +85°C Omron Plunger SP-NO/NC 16 A @ 250 V ac Screw Silver 10000000Operations 5.88 N 2.94N IP40 -25°C +85°C -25 → +85°C - - -
IP40 Door Interlock Micro Switch Lever, SPDT-NO/NC 500 mA V ac @ 250, -30 → +60°C Omron Lever SPDT-NO/NC 500 mA V ac @ 250 Through Hole Gold Alloy 300000Operations - - IP40 -30°C +60°C -30 → +60°C - - -
IP40 Door Interlock Micro Switch Plunger, SPDT-NO/NC 500 mA V ac @ 250, -30 → +60°C Omron Plunger SPDT-NO/NC 500 mA V ac @ 250 Through Hole Gold Alloy 300000Operations - - IP40 -30°C +60°C -30 → +60°C - - -
Door Interlock Micro Switch Plunger, SPDT-NO/NC 10 A @ 250 V ac, -25 → +85°C Omron Plunger SPDT-NO/NC 10 A @ 250 V ac Tab - 1000000Operations 2.94 N - - -25°C +85°C -25 → +85°C - 13mm -
IP40 Door Interlock Micro Switch Plunger, SPST-NO 500 mA V ac @ 250, -30 → +60°C Omron Plunger SPST-NO 500 mA V ac @ 250 Through Hole Gold Alloy 300000Operations - - IP40 -30°C +60°C -30 → +60°C - - -
Door Interlock Micro Switch Plunger, SP-NC 16 A @ 250 V ac, -25 → +85°C Omron Plunger SP-NC 16 A @ 250 V ac Tab - 1000000Operations 2.94 N - - -25°C +85°C -25 → +85°C - 13mm -
IP40 Door Interlock Micro Switch Lever, SPST-NC 500 mA V ac @ 250, -30 → +60°C Omron Lever SPST-NC 500 mA V ac @ 250 Through Hole Gold Alloy 300000Operations - - IP40 -30°C +60°C -30 → +60°C - - -
IP40 Door Interlock Micro Switch Plunger, SPST-NC 500 mA V ac @ 250, -30 → +60°C Omron Plunger SPST-NC 500 mA V ac @ 250 Through Hole Gold Alloy 300000Operations - - IP40 -30°C +60°C -30 → +60°C - - -
Door Interlock Micro Switch Plunger, DPDT-NO 16 A @ 250 V ac, -25 → +85°C Omron Plunger DPDT-NO 16 A @ 250 V ac Tab - 1000000Operations 5.88 N - - -25°C +85°C -25 → +85°C - 13mm -
Door Interlock Micro Switch Plunger, SP-NO/NC 16 A @ 250 V ac, -25 → +85°C Omron Plunger SP-NO/NC 16 A @ 250 V ac Tab - 1000000Operations 5.88 N - - -25°C +85°C -25 → +85°C - 13mm -
IP00 Door Interlock Micro Switch Lever, SPST-NO 500 mA V ac @ 250, -30 → +60°C Omron Lever SPST-NO 500 mA V ac @ 250 - Gold Alloy 300000Operations 2 N - IP00 -30°C +60°C -30 → +60°C 36.4 x 15 x 36.5mm 15mm 36.4mm
Door Interlock Micro Switch Plunger, SP-NO 16 A @ 250 V ac, -25 → +85°C Omron Plunger SP-NO 16 A @ 250 V ac Tab - 1000000Operations 5.88 N - - -25°C +85°C -25 → +85°C - 13mm -
Door Interlock Micro Switch Plunger, SP-NC 16 A @ 250 V ac, -25 → +85°C Omron Plunger SP-NC 16 A @ 250 V ac Tab - 1000000Operations 2.94 N - - -25°C +85°C -25 → +85°C - 13mm -
Door Interlock Micro Switch Plunger, SP-NO 16 A @ 250 V ac, -25 → +85°C Omron Plunger SP-NO 16 A @ 250 V ac Tab - 1000000Operations 5.88 N - - -25°C +85°C -25 → +85°C - 13mm -
Door Interlock Micro Switch Plunger, SPDT-NO/NC 16 A @ 250 V ac, -25 → +85°C Omron Plunger SPDT-NO/NC 16 A @ 250 V ac Tab - 1000000Operations 5.88 N - - -25°C +85°C -25 → +85°C - 13mm -
Door Interlock Micro Switch Plunger, SPDT-NO/NC 16 A @ 250 V ac, -25 → +85°C Omron Plunger SPDT-NO/NC 16 A @ 250 V ac Tab - 1000000Operations 2.94 N - - -25°C +85°C -25 → +85°C - 13mm -
IP67 Door Interlock Micro Switch Operation Key, 1 NO/2 NC 0.27 A@ 250 V dc, 0.75 A@ 240 V ac, -30 → +70°C Omron - - - - - - - - - - - - - - -
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
You are viewing 1 - 17 of 17 results