High Frequency & RF Relays

You are viewing 1 - 16 of 16 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Contact Voltage Coil Power Contact Material Dimensions Height Depth Life Length Operating Time Including Bounce Switching Voltage Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Special Features Terminal Type
DPDT Surface Mount, High Frequency Relay 3V dc Omron - 91 Ω 100 mΩ - - - - DPDT 3V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
DPDT Surface Mount, High Frequency Relay 12V dc
  • RS Stock No. 807-4096
  • Brand Omron
  • Mfr. Part No. G6K2FYDC12BYOMR
Omron - 1.315 kΩ 100 mΩ - - - - DPDT 12V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
DPDT hi-freq 1GHz SMT relay,1A 5Vdc coil
  • RS Stock No. 492-913
  • Brand Omron
  • Mfr. Part No. G6K-2F-RF 5DC
Omron 1GHz 237 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles) 1.2 @ 1 GHz 50Ω DPDT 5V dc PCB Mount - 100mW Gold 10.3 x 6.9 x 5.4mm 5.4mm 6.9mm 100000 (Electrical) cycles, 50000000 (Mechanical) cycles 10.3mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
SPDT PCB Mount, High Frequency RF Relay 5V dc
  • RS Stock No. 492-890
  • Brand Omron
  • Mfr. Part No. G5LE-1-E DC5
Omron - 63 Ω - - - - - SPDT 5V dc PCB Mount - 400mW Silver Alloy 22.5 x 16.5 x 19mm 19mm 16.5mm 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles 22.5mm - - -25 → +85°C +85°C -25°C Flux Resistant Through Hole
DPDT hi-freq 1GHz SMTrelay,1A 12Vdc coil
  • RS Stock No. 492-917
  • Brand Omron
  • Mfr. Part No. G6K-2F-RF 12DC
Omron 1GHz 1.315 kΩ 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles) 1.2 @ 1 GHz 50Ω DPDT 12V dc PCB Mount - 100mW Gold 10.3 x 6.9 x 5.4mm 5.4mm 6.9mm 100000 (Electrical) cycles, 50000000 (Mechanical) cycles 10.3mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
DPDT Surface Mount, High Frequency Relay 5V dc Omron - 237 Ω 100 mΩ - - - - DPDT 5V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
DPDT Surface Mount, High Frequency Relay 5V dc Omron - 237 Ω 100 Ω - - - - DPDT 5V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
DPDT Surface Mount, Relay, 1GHz 5V dc Omron 1GHz 237 Ω 100 mΩ 0.2 dB 30 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 5V dc Surface Mount 30 V dc, 125 V ac 100mW - 10.3 x 6.9 x 5.4mm 5.4mm 6.9mm 100000 Operations 10.3mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
Relay DPDT SMT out-L RF shield,1A 4.5Vdc Omron 1GHz 194 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 4.5V dc PCB Mount - 100mW Silver Alloy 12.8 x 7.8 x 5.4mm 5.4mm 7.8mm 100000 (Electrical) cycles, 50000000 (Mechanical) cycles 12.8mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
Relay DPDT SMT out-L latch RF,1A 4.5Vdc Omron 1GHz 194 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 4.5V dc PCB Mount - 100mW Silver Alloy 12.8 x 7.8 x 5.4mm 5.4mm 7.8mm 100000 (Electrical) cycles, 50000000 (Mechanical) cycles 12.8mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - -
Relay DPDT SMT out-L latched RF,1A 5Vdc Omron - 237 Ω - - - - - DPDT 5V dc PCB Mount - - Silver Alloy 12.8 x 7.8 x 5.4mm 5.4mm 7.8mm - 12.8mm - - -40 → +70°C +70°C -40°C - -
Relay SPDT PCB E-term 1latch 50ohm,5Vdc Omron 2.6GHz 125 Ω 100 mΩ 0.1 dB @ 900 MHz 60 dB @ 900 MHz 1.1 @ 900 MHz 50Ω SPDT 5V dc PCB Mount - 200mW Gold Clad Copper Alloy 20 x 8.6 x 8.9mm 8.9mm 8.6mm 1000000 (Mechanical) cycles, 300000 (Electrical) cycles 20mm 10ms 30V ac/dc -40 → +70°C +70°C -40°C - -
SPDT PCB Mount, HF Relay, 2.6GHz 24V dc Omron 2.6GHz 2.88 kΩ - - - - - SPDT 24V dc PCB Mount - - Gold Clad Copper Alloy 20 x 8.6 x 8.9mm 8.9mm 8.6mm - 20mm - - -40 → +70°C +70°C -40°C - -
SPDT PCB Mount, HF Relay, 2.6GHz 3V dc Omron 2.6GHz 45 Ω - - - - - SPDT 3V dc PCB Mount - - Gold Clad Copper Alloy 20 x 9.6 x 9.3mm 9.3mm 9.6mm - 20mm - - -40 → +70°C +70°C -40°C - -
SPDT PCB Mount, HF Relay, 900MHz 12V dc Omron - - - - - - - - - - - - - - - - - - - - - - - - -
RELAY,HIGH FREQUENCY,DPDT,3VDC,SMT,1GHZ
  • P.O.A.
  • Each
  • Compare
Omron - - - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 16 of 16 results