Surface Mount Fixed Resistors

You are viewing 1 - 20 of 7207 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Resistance Package/Case Tolerance Power Rating Temperature Coefficient Technology Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature Termination Style Maximum Temperature Coefficient Minimum Temperature Coefficient Case Style Maximum Operating Voltage Maximum Overload Voltage
Panasonic ERA Series Metal Film Thin Film Surface Mount Fixed Resistor 1206 Case 57.6Ω ±0.1% 0.25W ±25ppm/°C Panasonic 57.6Ω 1206 ±0.1% 0.25W ±25ppm/°C Metal Film 3.2 x 1.6 x 0.6mm 3.2mm 1.6mm 0.6mm ERA -55°C +155°C Surface Mount +25ppm/°C -25ppm/°C Moulded 150V 300V
Panasonic ERA Series Metal Film Thin Film Surface Mount Fixed Resistor 1206 Case 57.6Ω ±0.1% 0.25W ±25ppm/°C Panasonic 57.6Ω 1206 ±0.1% 0.25W ±25ppm/°C Metal Film 3.2 x 1.6 x 0.6mm 3.2mm 1.6mm 0.6mm ERA -55°C +155°C Surface Mount +25ppm/°C -25ppm/°C Moulded 150V 300V
Res SMD 0603 0.1% 0.10W T.C.10ppm 1K1 Panasonic - - - - - - - - - - - - - - - - - - -
Panasonic ERJ Series Precision Thick Film Surface Mount Fixed Resistor 0402 Case 100kΩ ±0.5% 0.063W ±50ppm/°C Panasonic 100kΩ 0402 ±0.5% 0.063W ±50ppm/°C Thick Film 1 x 0.35mm 1mm 0.5mm 0.35mm ERJ -55°C +125°C Solder +50ppm/°C -50ppm/°C Moulded - -
Panasonic Thick Film Fixed Resistor 68.1kΩ ±1% 0.1W ±100ppm/°C Panasonic 68.1kΩ - ±1% 0.1W ±100ppm/°C Thick Film 1 x 0.5 x 0.35mm 1mm 0.5mm 0.35mm - -55°C +155°C Solder +100ppm/°C -100ppm/°C Moulded - -
Panasonic ERJ3EK Series Precision Thick Film Surface Mount Fixed Resistor 0603 Case 1kΩ ±1% 0.1W ±100ppm/°C Panasonic 1kΩ 0603 ±1% 0.1W ±100ppm/°C Thick Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERJ3EK -55°C +155°C Solder +100ppm/°C -100ppm/°C Moulded - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0805 Case 20.5kΩ ±0.1% 0.125W ±25ppm/°C Panasonic 20.5kΩ 0805 ±0.1% 0.125W ±25ppm/°C Metal Film 2 x 0.5mm 2mm 1.25mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERJT08 Series Thick Film Surface Mount Fixed Resistor 1206 Case 1Ω ±5% 0.33W -100 → +600ppm/°C Panasonic 1206 ±5% 0.33W -100 → +600ppm/°C Thick Film 3.2 x 0.6mm 3.2mm 1.6mm 0.6mm ERJT08 -55°C +155°C Tab +600ppm/°C -100ppm/°C - - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0603 Case 20.5kΩ ±0.1% 0.1W ±25ppm/°C Panasonic 20.5kΩ 0603 ±0.1% 0.1W ±25ppm/°C Metal Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERA Series Metal Film Thin Film Surface Mount Fixed Resistor 0603 Case 680Ω ±0.1% 0.1W ±25ppm/°C Panasonic 680Ω 0603 ±0.1% 0.1W ±25ppm/°C Metal Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERJ2GE Series Thick Film Surface Mount Fixed Resistor 0402 Case 20Ω ±5% 0.1W ±200ppm/°C Panasonic 20Ω 0402 ±5% 0.1W ±200ppm/°C Thick Film 1 x 0.35mm 1mm 0.5mm 0.35mm ERJ2GE -55°C +155°C Solder +200ppm/°C -200ppm/°C Moulded - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0603 Case 2.32kΩ ±0.1% 0.1W ±25ppm/°C Panasonic 2.32kΩ 0603 ±0.1% 0.1W ±25ppm/°C Metal Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERJ Series Thick Film Surface Mount Fixed Resistor 0603 Case 750Ω ±0.5% 0.1W ±50ppm/°C Panasonic 750Ω 0603 ±0.5% 0.1W ±50ppm/°C Thick Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERJ -55°C +125°C Solder +50ppm/°C -50ppm/°C Moulded - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0805 Case 953kΩ ±0.1% 0.125W ±25ppm/°C Panasonic 953kΩ 0805 ±0.1% 0.125W ±25ppm/°C Metal Film 2 x 0.5mm 2mm 1.25mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0603 Case 4.99kΩ ±0.1% 0.1W ±25ppm/°C Panasonic 4.99kΩ 0603 ±0.1% 0.1W ±25ppm/°C Metal Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERJ Series Thick Film Surface Mount Fixed Resistor 0603 Case 1kΩ ±0.5% 0.1W ±50ppm/°C Panasonic 1kΩ 0603 ±0.5% 0.1W ±50ppm/°C Thick Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERJ -55°C +125°C Solder +50ppm/°C -50ppm/°C Moulded - -
Panasonic ERJP08 Series Thick Film Surface Mount Fixed Resistor 1206 Case 120Ω ±1% 0.66W ±100ppm/°C Panasonic 120Ω 1206 ±1% 0.66W ±100ppm/°C Thick Film 3.2 x 0.6mm 3.2mm 1.6mm 0.6mm ERJP08 -55°C +155°C Tab +100ppm/°C -100ppm/°C - - -
Panasonic ERJP08 Series Thick Film Surface Mount Fixed Resistor 1206 Case 100kΩ ±1% 0.66W ±100ppm/°C Panasonic 100kΩ 1206 ±1% 0.66W ±100ppm/°C Thick Film 3.2 x 0.6mm 3.2mm 1.6mm 0.6mm ERJP08 -55°C +155°C Tab +100ppm/°C -100ppm/°C - - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0603 Case 191kΩ ±0.1% 0.1W ±25ppm/°C Panasonic 191kΩ 0603 ±0.1% 0.1W ±25ppm/°C Metal Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
Panasonic ERA Series Thin Film Surface Mount Resistor 0603 Case 78.7kΩ ±0.1% 0.1W ±25ppm/°C Panasonic 78.7kΩ 0603 ±0.1% 0.1W ±25ppm/°C Metal Film 1.6 x 0.5mm 1.6mm 0.8mm 0.5mm ERA -55°C +155°C - +25ppm/°C -25ppm/°C Moulded - -
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
You are viewing 1 - 20 of 7207 results