High Frequency & RF Relays

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Contact Voltage Coil Power Contact Material Dimensions Height Depth Life Length Operating Time Including Bounce Switching Voltage Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
DPDT PCB Mount, High Frequency Relay 5V dc Panasonic - 178 Ω 50 mΩ - - - - DPDT 5V dc PCB Mount 110 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT PCB Mount, High Frequency Relay 24V dc Panasonic - 2.88 kΩ 50 mΩ - - - - DPDT 24V dc PCB Mount 110 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT PCB Mount, High Frequency Relay 5V dc Panasonic - 125 Ω 50 mΩ - - - - DPDT 5V dc PCB Mount 110 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT Surface Mount, High Frequency Relay 5V dc Panasonic - 178 Ω 75 mΩ - - - - DPDT 5V dc Surface Mount 125 V ac, 220 V dc 140mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C
DPDT miniature HF relay, 1A 5Vdc coil Panasonic - 178 Ω 50 mΩ - - - - DPDT 5V dc PCB Mount 100 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 100000000 (Electrical) cycles 14mm 3ms 100 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT PCB Mount, High Frequency Relay 12V dc Panasonic - 1.028 kΩ 50 mΩ - - - - DPDT 12V dc PCB Mount 110 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT miniature HF relay, 1A 12Vdc coil Panasonic - 1.028 kΩ 50 mΩ - - - - DPDT 12V dc PCB Mount 100 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 100000000 (Electrical) cycles 14mm 3ms 100 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT PCB Mount, High Frequency Relay 12V dc Panasonic - 720 Ω 50 mΩ - - - - DPDT 12V dc PCB Mount 110 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
SPDT PCB Mount, HF Relay, 3GHz 12V dc Panasonic 3GHz 720 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12V dc PCB Mount - 200mW Gold Plated 14 x 8.6 x 7.2mm 7.2mm 8.6mm 1000000 (Electrical) cycles 14mm 10ms 30V -40 → +70°C +70°C -40°C
DPDT Surface Mount, High Frequency Relay 5V dc Panasonic - 178 Ω 75 mΩ - - - - DPDT 5V dc Surface Mount 125 V ac, 220 V dc 140mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C
DPDT Surface Mount, High Frequency Relay 24V dc Panasonic - 2.88 kΩ 75 mΩ - - - - DPDT 24V dc Surface Mount 125 V ac, 220 V dc 200mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C
DPDT miniature HF relay, 1A 24Vdc coil Panasonic - 2.88 kΩ 50 mΩ - - - - DPDT 24V dc PCB Mount 100 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 100000000 (Electrical) cycles 14mm 3ms 100 V dc, 125 V ac -40 → +70°C +70°C -40°C
DPDT PCB Mount, High Frequency Relay 24V dc Panasonic - 1.92 kΩ 50 mΩ - - - - DPDT 24V dc PCB Mount 110 V dc, 125 V ac 300mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
PCB RF relay,SPDT,2xlatch,50ohm,12Vdc Panasonic 3GHz 360 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12V dc PCB Mount - 400mW Gold Plated 14 x 8.6 x 7.2mm 7.2mm 8.6mm 1000000 (Electrical) cycles 14mm 10ms 30V -40 → +70°C +70°C -40°C
DPDT PCB Mount, High Frequency Relay 4.5V dc Panasonic - 144.6 Ω 50 mΩ - - - - DPDT 4.5V dc PCB Mount 110 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C
PCB RF relay,SPDT,1xlatch,50ohm,12Vdc Panasonic 3GHz 720 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12V dc PCB Mount - 200mW Gold Plated 14 x 8.6 x 7.2mm 7.2mm 8.6mm 1000000 (Electrical) cycles 14mm 10ms 30V -40 → +70°C +70°C -40°C
DPDT PCB Mount, HF Relay, 1GHz 4.5V dc Panasonic - - - - - - - - - - - - - - - - - - - - - - -
DPDT Surface Mount, High Frequency RF Relay, 5GHz 4.5V dc Panasonic 5GHz 101.2 Ω 150 mΩ 0.5 dB @ 5 GHz 35 dB @ 5 GHz 1.25 @ 5 GHz 50Ω DPDT 4.5V dc Surface Mount 30V dc 200mW Gold 14 x 9 x 8.2mm 8.2mm 9mm 1000000 Operations 14mm - 30V dc -30 → +70°C +70°C -30°C
DPDT Surface Mount, High Frequency Relay 12V dc Panasonic - 1.028 kΩ 75 mΩ - - - - DPDT 12V dc Surface Mount 125 V ac, 220 V dc 140mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C
PCB RF relay,SPDT,1xlatch,50ohm,4.5Vdc Panasonic 3GHz 101.3 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 4.5V dc PCB Mount - 200mW Gold Plated 14 x 8.6 x 7.2mm 7.2mm 8.6mm 1000000 (Electrical) cycles 14mm 10ms 30V -40 → +70°C +70°C -40°C
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
You are viewing 1 - 20 of 30 results