Latching Relays

You are viewing 1 - 20 of 174 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Features Coil Power Life Operating Temperature Range Isolation Coil To Contact Maximum Switching Power AC Electrical Life Standards Met Maximum Operating Temperature Contact Material Minimum Operating Temperature Relay Switching Classification Number of Poles
DPDT PCB Mount Latching Relay 3 A, 12V dc For Use In Telecommunications Applications Panasonic 12V dc DPDT 3 A PCB Mount 250V 220V 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm PCB Pin Telecommunications 800 Ω Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments 180mW 10000000 operations -40 → +70°C 1.5kV rms 125 VA 500000 operations - +70°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 3 A, 5V dc For Use In Telecommunications Applications Panasonic 5V dc DPDT 3 A PCB Mount 250V 220V 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm PCB Pin Telecommunications 139 Ω Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments 180mW 10000000 operations -40 → +70°C 1.5kV rms 125 VA 500000 operations - +70°C Gold Plated -40°C - -
SPDT PCB Mount Latching Relay 3 A, 24V dc Panasonic 24V dc SPDT 3 A PCB Mount 250V ac 220V dc 60 W 15mm 9.9mm 9.9mm 15 x 9.9 x 9.9mm Through Hole - 3.2 kΩ - 180mW 10000000 (Mechanical) cycles -40 → +70°C 1kV rms 125 VA - - +70°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 3 A, 12V dc Panasonic 12V dc DPDT 3 A PCB Mount 250V ac 30V dc 90 W 28mm 12mm 10.4mm 28 x 10.4 x 12mm Through Hole - 720 Ω - 200mW 100000000 cycles -40 → +65°C 1.5kV rms 1 kVA - - +65°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 3 A, 24V dc For Use In Telecommunications Applications Panasonic 24V dc DPDT 3 A PCB Mount 250V 220V 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm PCB Pin Telecommunications 3.2 kΩ Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments 180mW 10000000 operations -40 → +70°C 1.5kV rms 125 VA 500000 operations - +70°C Gold Plated -40°C - -
DPNO PCB Mount Latching Relay 8 A, 12V dc For Use In General Purpose Applications Panasonic 12V dc DPNO 8 A PCB Mount 380V 250V 150 W 31mm 14mm 11mm 31 x 14 x 11mm PCB Pin General Purpose 640 Ω High Switching Capability 240mW 100000 (Electrical) Operations, 10000000 (Mechanical) Operations -40 → +60°C 3.75kV rms 3.04 kVA 100000 operations - +60°C Silver Alloy -40°C - -
DPDT PCB Mount Latching Relay 2 A, 5V dc Panasonic 5V dc DPDT 2 A PCB Mount 125V ac 220V dc 60 W 14mm 9mm 5.6mm 14 x 5.6 x 9mm SMD Tab - 178 Ω - 140mW 100000000 (Mechanical) cycles -40 → +70°C 1.5kV rms 62.5 VA - - +70°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 1 A, 12V dc For Use In Telecommunications Applications Panasonic 12V dc DPDT 1 A PCB Mount - 110V 30 W 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm PCB Pin Telecommunications 2.057 kΩ High Contact Reliability, Outstanding Surge Resistance 150mW 50000000 operations -40 → +70°C 1.8kV rms - 200000 operations - +70°C Gold Plated -40°C - -
4PST-NO PCB Mount Latching Relay 3 A, 12V dc Panasonic 12V dc 4PST-NO 3 A PCB Mount 250V ac 30V dc 90 W 28mm 12mm 10.4mm 28 x 10.4 x 12mm Through Hole - 720 Ω - 200mW 100000000 cycles -40 → +65°C 1.5kV rms 1 kVA - - +65°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 5V dc For Use In Telecommunications Applications Panasonic 5V dc DPDT 2 A PCB Mount - 220V 60 W 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm PCB Pin Telecommunications 125 Ω High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance 200mW 100000000 operations -40 → +70°C 2kV rms - 100000 operations - +70°C Gold Plated -40°C - -
SPDT PCB Mount Latching Relay 5 A, 12V dc For Use In Industrial Electronics Applications Panasonic 12V dc SPDT 5 A PCB Mount 250V 125V 150 W 20.2mm 11mm 10.5mm 20.2 x 11 x 10.5mm PCB Pin Industrial Electronics 480 Ω High Breakdown Voltage, High Sensitivity, High Switching Capability 300mW 50000000 operations -40 → +65°C 3kV rms 1.25 kVA 100000 operations - +65°C Silver Alloy -40°C - -
DPDT PCB Mount Latching Relay 2 A, 12V dc For Use In Automotive Applications Panasonic 12V dc DPDT 2 A PCB Mount - 220V dc 60 W 15mm 7.4mm 8.2mm 15 x 8.2 x 7.4mm Through Hole Automotive 720 Ω - 200mW 100000000 (Mechanical) cycles -40 → +85°C 2kV rms - - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 24V dc Panasonic 24V dc DPDT 2 A PCB Mount 125V ac 220V dc 60 W 14mm 9mm 5mm 14 x 5 x 9mm Through Hole - 1.92 kΩ - 300mW 100000000 (Mechanical) cycles -40 → +70°C 1kV rms 62.5 VA - - +70°C Gold Plated -40°C - -
DPDT Surface Mount Latching Relay 7.5 A, 3V dc For Use In Automotive Applications Panasonic 3V dc DPDT 7.5 A Surface Mount 250V 220V 60 W 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm PCB Pin Automotive 64.3 Ω High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance 140mW 100000000 operations -40 → +85°C 2kV rms 60 VA 100000 operations - +85°C Gold Plated -40°C - -
SPST PCB Mount Latching Relay 10 A, 5V dc For Use In Power Applications Panasonic 5V dc SPST 10 A PCB Mount 250V ac 125V dc 300 W 20mm 12.5mm 9.7mm 20 x 9.7 x 12.5mm Through Hole Power 125 Ω - 200mW 50000000 (Mechanical) cycles -40 → +65°C 4kV rms 2.5 kVA - - +65°C Gold Plated -40°C - -
DPNO PCB Mount Latching Relay 5 A, 12V dc For Use In General Purpose Applications Panasonic 12V dc DPNO 5 A PCB Mount 250V 125V 150 W 20.2mm 11mm 10mm 20.2 x 11 x 10mm PCB Pin General Purpose 480 Ω High Sensitivity 300mW 100000 (Electrical) operations, 5 x 10⁷ (Mechanical) operations -40 → +60°C 3kV rms 1.25 kVA 100000 operations - +60°C Silver Alloy -40°C - -
SPDT PCB Mount Latching Relay 2 A, 12V dc For Use In General Purpose Applications Panasonic 12V dc SPDT 2 A PCB Mount 250V ac 220V dc 60 W 15mm 9.9mm 9.9mm 15 x 9.9 x 9.9mm Through Hole General Purpose 400 Ω - - - -40 → +70°C - 125 VA - - +70°C Gold Plated -40°C - -
SPDT PCB Mount Latching Relay 8 A, 3V dc For Use In Power Applications Panasonic 3V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 9.7mm 20 x 9.7 x 15mm Through Hole Power 45 Ω - 200mW 50000000 (Mechanical) cycles -40 → +65°C 4kV rms 2 kVA - - +65°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 3 A, 12V dc Panasonic 12V dc DPDT 3 A PCB Mount 250V ac 220V dc 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm Through Hole - 800 Ω - 180mW 100000000 (Mechanical) cycles -40 → +70°C 1.5kV rms 125 VA - - +70°C Gold Plated -40°C - -
SPST PCB Mount Latching Relay 10 A, 12V dc For Use In Power Applications Panasonic 12V dc SPST 10 A PCB Mount 250V ac 125V dc 300 W 20mm 12.5mm 9.7mm 20 x 9.7 x 12.5mm Through Hole Power 720 Ω - 200mW 50000000 (Mechanical) cycles -40 → +65°C 4kV rms 2.5 kVA - - +65°C Gold Plated -40°C - -
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
You are viewing 1 - 20 of 174 results