Limit Switches

You are viewing 1 - 20 of 36 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Mounting Orientation Dimensions Depth Mechanical Life Minimum Minimum Operating Temperature Maximum Operating Temperature
limit switch, panel mount roller plunger Panasonic Plunger SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 75.3mm 70.5mm - 75.3 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Lever,, NO/NC, 250V Panasonic Lever SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 63.5mm 70.5mm - 63.5 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Plunger,, NO/NC, 250V Panasonic Plunger SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 63.8mm 70.5mm - 63.8 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Lever,, NO/NC, 250V Panasonic Lever SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 68mm 70.5mm - 68 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Plunger,, NO/NC, 250V Panasonic Plunger DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 94mm 28mm - 94 x 28 x 25 mm 25mm 10⁷ cycles -20°C +60°C
IP67 Limit Switch, Roller Lever,, NO/NC, 380V Panasonic Roller Lever DPST NO/NC IP67 6 A - 380V 220V - AZD1 - Screw 77mm 30mm - 77 x 30 x 47.5 mm 47.5mm 10⁷ cycles -30°C +80°C
IP67 Limit Switch, Plunger,, NO/NC, 380V Panasonic Plunger DPST NO/NC IP67 6 A - 380V 220V - AZD1 - Screw 79mm 30mm - 79 x 30 x 30 mm 30mm 10⁷ cycles -30°C +80°C
IP67 Limit Switch, Roller Lever,, NO/NC, 380V Panasonic Roller Lever DPST NO/NC IP67 6 A - 380V 220V - AZD1 - Screw 77mm 30mm - 77 x 30 x 45.5 mm 45.5mm 10⁷ cycles -30°C +80°C
IP64 Limit Switch, Coil Spring,, NO/NC, 250V Panasonic Coil Spring DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 156mm 28mm - 156 x 28 x 25 mm 25mm 10⁷ cycles -20°C +60°C
IP67 Momentary Action Limit Switch, Plunger,, NO/NC, 250V Panasonic Plunger SPDT NO/NC IP67 5 A - 250V - Wire Lead AZH Momentary Action Screw 56mm 18mm Side 56 x 18 x 36.4 mm 36.4mm 10000000 cycles -10°C +80°C
IP64 Limit Switch, Coil Spring,, NO/NC, 250V Panasonic Coil Spring DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 156mm 28mm - 156 x 28 x 25 mm 25mm 10⁷ cycles -20°C +60°C
IP54 (Terminal), IP64 (Switch) Momentary Action Limit Switch, Roller Lever, Plastic, NO/NC Panasonic Roller Lever SPDT NO/NC IP54 (Terminal), IP64 (Switch) 100 mA Plastic - 30V Wire Lead AZH Momentary Action Screw 58.9mm 18mm Side 58.9 x 18 x 43 mm 43mm 10000000 cycles -10°C +80°C
IP64 Limit Switch, Roller Lever,, NO/NC, 250V Panasonic Roller Lever DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 96.5mm 28mm - 96.5 x 28 x 41.2 mm 41.2mm 10⁷ cycles -20°C +60°C
IP67 Limit Switch, Plunger,, NO/NC, 380V Panasonic Plunger DPST NO/NC IP67 6 A - 380V 220V - AZD1 - Screw 69mm 30mm - 69 x 30 x 30 mm 30mm 10⁷ cycles -30°C +80°C
IP64 Limit Switch, Lever,, NO/NC, 250V Panasonic Lever SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 55.5mm 70.5mm - 55.5 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Plunger,, NO/NC, 250V Panasonic Plunger SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 61mm 70.5mm - 61 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Plunger,, NO/NC, 250V Panasonic Plunger DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 82.5mm 28mm - 82.5 x 28 x 25 mm 25mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Coil Spring,, NO/NC, 250V Panasonic Coil Spring DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 96.5mm 28mm - 96.5 x 28 x 44.9 mm 44.9mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Roller Lever,, NO/NC, 250V Panasonic Roller Lever DPST NO/NC IP64 5 A - 250V 125V - AZ8 - Screw 96.5mm 28mm - 96.5 x 28 x 47.7 mm 47.7mm 10⁷ cycles -20°C +60°C
IP64 Limit Switch, Coil Spring,, NO/NC, 250V Panasonic Coil Spring SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 124.5mm 70.5mm - 124.5 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles -20°C +60°C
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
You are viewing 1 - 20 of 36 results