Pressure Sensors

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Housing Material IP Rating Maximum Operating Temperature Minimum Operating Temperature Mounting Type
Panasonic Gauge Pressure Sensor, 100kPa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -100kPa 100kPa ±1 % Relay Non-Corrosive Gas G1/8 100 mA Wire Lead 2.5 ms - 12 → 24 V dc PBT IP40 +50°C -10°C -
Panasonic Gauge Pressure Sensor, 1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 1MPa ±1 % Relay Non-Corrosive Gas G1/8 5 V, 100 mA Wire Lead 2.5 ms - 12 → 24 V dc PBT IP40 +50°C -10°C -
Panasonic Gauge Pressure Sensor, 1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 1MPa ±1 % Relay Non-Corrosive Gas G1/8 100 mA Wire Lead 2.5 ms - 12 → 24 V dc PBT IP40 +50°C -10°C -
Panasonic Gauge Pressure Sensor, 100kPa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -100kPa 100kPa ±1 % Relay Non-Corrosive Gas G1/8 100 mA Wire Lead 2.5 ms - 12 → 24 V dc PBT IP40 +50°C -10°C -
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - PNP Air, Non-Corrosive Gas G1/8 - Wire Lead 250 ms 50 mA 12 → 24 V dc PBT IP40 +50°C 0°C Panel Mount
Panasonic Gauge Pressure Sensor, 1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 1MPa - PNP Non-Corrosive Gas G1/8 0.6 → 5 V, 2.4 → 20 mA Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, NPT 1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - PNP Non-Corrosive Gas NPT 1/8 - Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 100kPa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -100kPa 100kPa ±1 % Relay Non-Corrosive Gas G1/8 100 mA Wire Lead 2.5 ms - 12 → 24 V dc PBT IP40 +50°C -10°C -
Panasonic Gauge Pressure Sensor, 100kPa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -100kPa 100kPa - PNP Non-Corrosive Gas G1/8 1 → 5 V dc, 4 → 20 mA Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Differential Pressure Sensor, 2kPa Max Pressure Reading , 12 → 24 V dc Panasonic Differential - 2kPa ±1 % NPN Non-Corrosive Gas - - Wire Lead 10 ms 50 mA 12 → 24 V dc ABS (Front, Rear) - +50°C 0°C -
Panasonic Differential Pressure Sensor, 2kPa Max Pressure Reading , 12 → 24 V dc Panasonic Differential - 2kPa ±1 % NPN Non-Corrosive Gas - 4 → 20 mA Wire Lead 10 ms 75 mA 12 → 24 V dc ABS (Front), ABS (Rear) - +50°C 0°C -
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - NPN Open Collector Non-Corrosive Gas G1/8 - Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - NPN Open Collector Non-Corrosive Gas G1/8 1 → 5 V dc, 4 → 20 mA Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - PNP Non-Corrosive Gas G1/8 - Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - NPN Open Collector Air, Non-Corrosive Gas G1/8 - Wire Lead 250 ms 50 mA 12 → 24 V dc PBT IP40 +50°C 0°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - NPN Open Collector Non-Corrosive Gas G1/8 1 → 5 V dc, 4 → 20 mA Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, NPT 1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - PNP Non-Corrosive Gas NPT 1/8 1 → 5 V dc, 4 → 20 mA Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, NPT 1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - NPN Open Collector Non-Corrosive Gas NPT 1/8 - Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0.1Mpa Max Pressure Reading , 12 → 24 V dc, NPT 1/8, IP40 Panasonic Gauge -0.1MPa 0.1MPa - NPN Open Collector Non-Corrosive Gas NPT 1/8 1 → 5 V dc, 4 → 20 mA Wire Lead 5000 ms 100 mA 12 → 24 V dc PBT IP40 +50°C -10°C Panel Mount
Panasonic Gauge Pressure Sensor, 0Mpa Max Pressure Reading , 12 → 24 V dc, G1/8, IP40 Panasonic Gauge 1MPa 0MPa - NPN Open Collector Air, Non-Corrosive Gas G1/8 - Wire Lead 250 ms 50 mA 12 → 24 V dc PBT IP40 +50°C 0°C Panel Mount
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
You are viewing 1 - 20 of 56 results