Non-Fused Terminal Blocks

You are viewing 1 - 20 of 691 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Series Number Of Ways Mounting Type Pitch Current Rating Termination Method Number of Levels Cable CSA Wire Size Gender Material Colour Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Enclosed Contact Material Contact Plating
Phoenix Contact D-PTTB Non-Fused Terminal Block Phoenix Contact D-PTTB - - - - - - - - - - - - - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 AWG - Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals Phoenix Contact - 4 DIN Rail - 32A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 (Solid) AWG, 24 → 12 (Flexible) AWG - Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 AWG - Polyamide - 500 V - - - - -
Phoenix Contact COMBICON Non-Fused Terminal Block, 4 Way/Pole, Screw Down Terminals, 24 → 10 AWG Cable Mount Phoenix Contact COMBICON 4 Cable Mount 7.62mm 41A Screw Down - - 24 → 10 AWG Female Nylon - 1 kV - - - - -
Phoenix Contact MKDSN Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 30 → 14 AWG Through Hole, Nylon Phoenix Contact MKDSN 2 Through Hole 5.08mm 13.5A Solder - - 30 → 14 AWG - Nylon - 630 V -40°C +120°C - - -
Phoenix Contact COMBICON PCB Terminal Block, 1 Way/Pole, Solder Terminals, 26 → 20 AWG Through Hole, Nylon, 320 V Phoenix Contact COMBICON 1 Through Hole 2.54mm 6A Solder - - 26 → 20 AWG - Nylon - 320 V - - - - -
Phoenix Contact MKDS Non-Fused Terminal Block, 3 Way/Pole, Solder Terminals, 30 → 14 AWG Through Hole, Nylon Phoenix Contact MKDS 3 Through Hole 5.08mm 17.5A Solder - - 30 → 14 AWG - Nylon - 630 V - - - - -
Phoenix Contact SMKDSP Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 30 → 14 AWG Through Hole, Nylon Phoenix Contact SMKDSP 2 Through Hole 5.08mm 22A Solder - - 30 → 14 AWG - Nylon - 630 V - - - - -
Phoenix Contact MINI COMBICON MC Non-Fused Terminal Block, 4 Way/Pole, Screw Down Terminals, 30 → 14 AWG Phoenix Contact MINI COMBICON MC 4 Cable Mount 3.81mm 8A Screw Down - - 30 → 14 AWG - Nylon - 320 V - - - - Tin
Phoenix Contact MKDS Non-Fused Terminal Block, 5 Way/Pole, Solder Terminals, 30 → 16 AWG Through Hole, Nylon Phoenix Contact MKDS 5 Through Hole 3.81mm 12A Solder - - 30 → 16 AWG - Nylon - 400 V - - - - -
Phoenix Contact CLASSIC COMBICON MSTB Non-Fused Terminal Block, 4 Way/Pole, Screw Down Terminals, 30 → 12 AWG Phoenix Contact CLASSIC COMBICON MSTB 4 Cable Mount 5.08mm 12A Screw Down - - 30 → 12 AWG - Nylon - 630 V - - - - Tin
Phoenix Contact MKDS Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole, Nylon Phoenix Contact MKDS 2 Through Hole 5.08mm 28A Solder - - 24 → 12 AWG - Nylon - 250 V - - - - -
Phoenix Contact CLASSIC COMBICON MSTB Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 12 AWG Phoenix Contact CLASSIC COMBICON MSTB 2 Cable Mount 5.08mm 12A Screw Down - - 30 → 12 AWG - Nylon - 630 V - - - - Tin
Phoenix Contact CLASSIC COMBICON MVSTBR Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 12 AWG Phoenix Contact CLASSIC COMBICON MVSTBR 2 Cable Mount 5.08mm 12A Screw Down - - 30 → 12 AWG - Nylon - 630 V - - - - Tin
Phoenix Contact MINI COMBICON MC Non-Fused Terminal Block, 6 Way/Pole, Screw Down Terminals, 30 → 14 AWG Phoenix Contact MINI COMBICON MC 6 Cable Mount 3.81mm 8A Screw Down - - 30 → 14 AWG - Nylon - 320 V - - - - Tin
Phoenix Contact MINI COMBICON MC Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 14 AWG Phoenix Contact MINI COMBICON MC 2 Cable Mount 3.81mm 8A Screw Down - - 30 → 14 AWG - Nylon - 320 V - - - - Tin
Phoenix Contact MKDS Non-Fused Terminal Block, 3 Way/Pole, Solder Terminals, 30 → 16 AWG Through Hole, Nylon Phoenix Contact MKDS 3 Through Hole 3.81mm 12A Solder - - 30 → 16 AWG - Nylon Green 400 V - - - - -
Phoenix Contact MKDS Non-Fused Terminal Block, 4 Way/Pole, Solder Terminals, 30 → 16 AWG Through Hole, Nylon Phoenix Contact MKDS 4 Through Hole 3.81mm 12A Solder - - 30 → 16 AWG - Nylon - 400 V - - - - -
Phoenix Contact CLASSIC COMBICON GMSTB Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 24 → 12 AWG Phoenix Contact CLASSIC COMBICON GMSTB 2 Cable Mount 7.62mm 12A Screw Down - - 24 → 12 AWG - Nylon - 1 kV - - - - Tin
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
You are viewing 1 - 20 of 691 results