Non-Latching Relays

You are viewing 1 - 20 of 140 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Terminal Type Coil Resistance Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Operating Temperature Range Maximum Switching Power DC Standards Met Isolation Coil To Contact Maximum Operating Temperature Contact Material Relay Switching Classification Minimum Operating Temperature Number of Poles
REL-MR-BL-100AC/21HC/MS Phoenix Contact 48V dc 3PDT - Plug In PCB Pin - 250V 250V Industrial 35mm 35mm 54.4mm 35 x 35 x 54.4mm 20000000 (Mechanical) cycles - - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 3
REL-MR-BL-200AC/21HC/MS Phoenix Contact 48V 3PDT - Plug In PCB Pin - 440V 250V Industrial 38.6mm 36.1mm 45.5mm 38.6 x 36.1 x 45.5mm 5000000 (Mechanical) cycles 800mW - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 3
REL-MR-BL-24DC/21HC/MS Phoenix Contact 110V dc 3PDT - Plug In PCB Pin - 250V 250V Industrial 35mm 35mm 54.4mm 35 x 35 x 54.4mm 20000000 (Mechanical) cycles - - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 3
REL-OR3/LDP-110DC/3X21 Phoenix Contact 200V ac DPDT - Plug In PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 10000000 (Mechanical) cycles - - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 2
REL-OR3/LDP-48DC/3X21 Phoenix Contact 24V dc DPDT - Plug In PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 (Mechanical) cycles 410mW - - -40 → +70°C 0.41 W IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 2
REL-PR3-110DC/3X21 Phoenix Contact 100V ac SPDT - Plug In PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 (Mechanical) cycles 800mW - - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 1
REL-PR3-48DC/3X21 Phoenix Contact 24V dc SPDT - Plug In PCB Pin - 250V 250V Industrial 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 (Mechanical) cycles 410mW - - -40 → +70°C 0.41 W IEC 60664, IEC 61810 - +70°C Silver Alloy Non-Latching Relay -40°C 1
RIF-1-RPT-LV-120AC/2X21MS Phoenix Contact - DPDT - Plug In Through Hole - - - - 13mm 25.5mm 29mm 13 x 25.5 x 29mm 5000000 cycles - Change Over Contact x 1, Mechanical Switch Position Indicator, Plug-In Miniature Relay, Polarity:Bipolar, Test Button, With Power Contact - -40 → +70°C - IEC 60664, IEC 61810 - +70°C Silver Alloy - -40°C 2
RIF-RHS-2 Phoenix Contact - - - - - - - - - - - - - 10000000 cycles - - - - - - - - - - - -
REL-MR- 24DC/21 Phoenix Contact 24V dc SPDT - PCB Mount PCB Pin 3.39 kΩ - - Compact 28mm 5mm 15mm 28 x 5 x 15mm - - - 1.5 kVA -40 → +85°C - - - +85°C Silver Alloy - -40°C -
RIF-0 Relay Module assembled 24DC/21 Phoenix Contact 24V dc SPDT 6 A DIN Rail Plug In 3.388 kΩ 250V ac 250V dc General Purpose 6.2mm 78mm 93mm 6.2 x 78 x 93mm 20000000 (Mechanical) cycles 170mW - 1.5 kVA -40 → +60°C 140 W - - +60°C Silver Alloy - -40°C -
REL-MR- 24DC/21AU  Phoenix Contact 24V dc SPDT - PCB Mount PCB Pin 3.39 kΩ - - Compact 28mm 5mm 15mm 28 x 5 x 15mm - - - - -40 → +85°C - - - +85°C Gold Plated - -40°C -
RIF-0 Relay Module assembled 24DC/1 Phoenix Contact 24V dc SPNO 6 A DIN Rail Plug In 3.388 kΩ 250V ac 250V dc Power 6.2mm 66mm 93mm 6.2 x 66 x 93mm 20000000 (Mechanical) cycles 170mW - 1.5 kVA -40 → +60°C 140 W - - +60°C Silver Alloy - -40°C -
MIN.RELAYS,2 PDT,24 V DC Phoenix Contact 24V dc DPDT - PCB Mount Through Hole 1.44 kΩ - - Compact 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 2 kVA -40 → +85°C - - - +85°C Silver Alloy - -40°C -
RIF-1 Relay Module assembled 24DC/2x21 Phoenix Contact 24V dc DPDT 2 A DIN Rail Plug In 1.44 kΩ 250V ac 250V dc Power 16mm 75mm 93mm 16 x 75 x 93mm 30000000 (Mechanical) cycles 400mW - 2 kVA -40 → +70°C 192 W - - +70°C Silver Alloy - -40°C -
MIN.RELAYS,2 PDT,12 V DC Phoenix Contact 12V dc DPDT 8 A PCB Mount Through Hole 360 Ω 250V ac 250V dc Power 12.7mm 15.7mm 29mm 12.7 x 15.7 x 29mm - - - 2 kVA -40 → +85°C 190 W - - +85°C Silver Alloy - -40°C -
RIF-1 Relay Module assembled 230AC/1x21 Phoenix Contact 230V ac SPDT 25 A DIN Rail Plug In 32.5 kΩ 250V ac 250V dc Power 16mm 75mm 93mm 16 x 75 x 93mm 10000000 (Mechanical) cycles - - 2.5 kVA -40 → +50°C 240 W - - +50°C Silver Alloy - -40°C -
MIN.RELAYS,1 PDT,24 V DC Phoenix Contact 24V dc SPDT 16 A PCB Mount Through Hole 1.44 kΩ 250V ac 250V dc Power 12.7mm 15.7mm 29mm 12.7 x 15.7 x 29mm - - - 4 kVA -40 → +85°C 384 W - - +85°C Silver Alloy - -40°C -
RIF-1 Relay Module assembled 230AC/2x21 Phoenix Contact 230V ac DPDT 12 A DIN Rail Plug In 32.5 kΩ 250V ac 250V dc Power 16mm 75mm 93mm 16 x 75 x 93mm 10000000 (Mechanical) cycles - - 2.5 kVA -40 → +50°C 192 W - - +50°C Silver Alloy - -40°C -
DEK-REL-G24/21  Phoenix Contact 24V dc SPDT - DIN Rail Screw 2.67 kΩ - - Power 80mm 6.2mm 56mm 80 x 6.2 x 56mm - - - 1.5 kVA -20 → +50°C - - - +50°C Silver Alloy - -20°C -
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
You are viewing 1 - 20 of 140 results