Optocouplers

You are viewing 1 - 20 of 37 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Dimensions Operating Temperature Range Series Input Type Output Type Special Features
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 8.5 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - -25 → +60 °C - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA Phoenix Contact 24 V 7 mA 2.5kV - - - -25°C +60°C - - - - -25 → +60 °C - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 6 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - -20 → +60 °C - - - -
Optocoupler Industrial TRIAC Pluggable Phoenix Contact - - - - - - - - - - - - - - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA DIN Rail Mounting Style Phoenix Contact 24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C - - - - -20 → +60 °C - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V DIN Rail Mounting Style Phoenix Contact 24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - -20 → +60 °C - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA Phoenix Contact 24 V 7 mA 2.5kV - - - -25°C +60°C - - - - -25 → +60 °C - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - -20 → +60 °C DEK-OV - - -
Phoenix Contact Optocoupler, Max. Forward 5 V, Max. Input 11 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - -20 → +60 °C DEK-OV - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA Phoenix Contact 24 V 7 mA 2.5kV - - - -25°C - - - - - - - - - -
Phoenix Contact Optocoupler, Max. Forward 5 V, Max. Input 9 mA DIN Rail Mounting Style Phoenix Contact 5 V 9 mA 2.5kV - - DIN Rail -25°C +60°C - - - - - - - - -
Phoenix Contact Optocoupler, Max. Forward 5 V, Max. Input 7 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - -20 → +60 °C - - - -
Phoenix Contact Optocoupler, 80mm Length, DIN Rail Mounting Style Phoenix Contact - - 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - -20 → +60 °C - - - -
Phoenix Contact Optocoupler Phoenix Contact - - - - - - - - - - - - - - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 45 mA DIN Rail Mounting Style Phoenix Contact 24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm 6.8 x 93.1 x 102.5 mm -40 → +65 °C PSR DC Digital, PNP Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 4.4 MA, 75mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - -20 → +50 °C - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 75 MA DIN Rail Mounting Style Phoenix Contact 24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm 12.5 x 112.2 x 114.5 mm -40 → +70 °C PSR DC Digital, PNP Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 45 mA DIN Rail Mounting Style Phoenix Contact 24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm 6.8 x 93.1 x 102.5 mm -40 → +75 °C PSR DC Digital, PNP Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 8 mA Phoenix Contact 24 V 8 mA 2.5kV - - - -25°C +60°C - - - - -25 → +60 °C - - - -
Phoenix Contact Optocoupler, Max. Input 100 MA DIN Rail Mounting Style Phoenix Contact - 100 mA 2.5kV - - DIN Rail -20°C +60°C - - - - -20 → +60 °C - - - -
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
You are viewing 1 - 20 of 37 results