PLC I/O Modules

You are viewing 1 - 20 of 151 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Voltage Category Output Current Module Type Length Width Depth Dimensions Input Current Special Features Supply Voltage Application Maximum Operating Temperature Mounting Type Minimum Operating Temperature Connection to Host
Phoenix Contact IOA FEED PLC I/O Module, 10.3 x 64.2 x 72.9 mm Phoenix Contact IOA FEED 1 1 Analogue Analogue - - - - I/O Module 10.3mm 64.2mm 72.9mm 10.3 x 64.2 x 72.9 mm 1A Channel for Marking Accessories, Two-Stage Progressive Release 24 V dc, 30 V System Cabling +75°C DIN Rail -40°C Backplane
Phoenix Contact IOA AI PLC I/O Module 2 x I/O,, 10.3 x 64.2 x 72.9 mm Phoenix Contact IOA AI 1 (Analogue) 1 (Analogue) Analogue Analogue Field Devices 2 - - I/O Module 10.3mm 64.2mm 72.9mm 10.3 x 64.2 x 72.9 mm 500mA Replaceable TE5-Style Fusing, Signal Line Blown Fuse Indication 24 V dc, 30 V System Cabling +75°C DIN Rail -40°C Backplane
Phoenix Contact 276 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact 276 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact 283 PLC I/O Module 24 V dc, 94.3 x 135 x 30 mm Phoenix Contact 283 - - - - - - 24 V dc - - 94.3mm 135mm 30mm 94.3 x 135 x 30 mm - - - - +55°C - 0°C -
Phoenix Contact PLC I/O Module 1 (Input) x I/O,, 10.3 x 64.2 x 72.9 mm Phoenix Contact - 1 (Digital) - Digital Relay - Field Devices 1 (Input) - - I/O Module 10.3mm 64.2mm 72.9mm 10.3 x 64.2 x 72.9 mm 7mA Active Relay Coil Indication, Power Line Blown Fuse Indication 24 V dc System Cabling +70°C DIN Rail -40°C Backplane
Phoenix Contact PLC I/O Module 1 (Output) x I/O,, 10.3 x 64.2 x 72.9 mm Phoenix Contact - - 1 (Digital) - Digital Relay Field Devices 1 (Output) - - I/O Module 10.3mm 64.2mm 72.9mm 10.3 x 64.2 x 72.9 mm 13.5mA Active Relay Coil Indication, Channel for Marking Accessories, Output Blown Fuse Indication 24 V dc System Cabling +75°C DIN Rail -40°C Backplane
Phoenix Contact Analog Input Module 4 x I/O, 0 → 10 V dc, -10 → 10 V dc, 118 x 116 x 117 mm Phoenix Contact - 4 - Analogue Voltage - ST Station 4 0 → 10 V dc, -10 → 10 V dc - Analogue Input 118mm 116mm 117mm 118 x 116 x 117 mm 54mA 4 Analogue, Differential Input Channels For The Connection Of Either Voltage Or Current Signals, Connection of Sensors in 2, 3, and 4-Wire Technology, Sensor Supply +15 V DC 9 V dc Communication +55°C DIN Rail -25°C Backplane
Phoenix Contact 231 PLC I/O Module 24 V dc, 99 x 35 x 114.5 mm Phoenix Contact 231 - - - - - - 24 V dc - - 99mm 35mm 114.5mm 99 x 35 x 114.5 mm - - - - +60°C - -20°C -
Phoenix Contact 231 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact 231 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact 269 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact 269 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact Analog Input Module 4 x I/O, 0 → 10 V dc, -10 → 10 V dc, 118 x 116 x 117 mm Phoenix Contact - 4 - Analogue Voltage - - 4 0 → 10 V dc, -10 → 10 V dc - Analogue Input 118mm 116mm 117mm 118 x 116 x 117 mm 54mA 4 Analogue, Differential Input Channels For The Connection Of Either Voltage Or Current Signals, Connection of Sensors in 2, 3, and 4-Wire Technology, Sensor Supply +15 V DC 9 V dc Communication +55°C DIN Rail -25°C Backplane
Phoenix Contact PLC I/O Module 14 x I/O, 500 mA 0 → 3 V, 17.5 x 99 x 114.5 mm Phoenix Contact - - 1 (Analogue), 1 (Digital) - Analogue, Digital Large System & Networks 14 0 → 3 V 500 mA Wireless I/O Module 17.5mm 99mm 114.5mm 17.5 x 99 x 114.5 mm 65mA License-Free 868 MHz Frequency Band, Quick & Easy Startup 19.2 → 30.5 V dc Industrial +70°C DIN Rail -40°C Backplane
Phoenix Contact Digital I/O Module 24 x I/O, 2 (Per Channel) A 11 → 30 V dc, 35 x 54 x 129.9 mm Phoenix Contact - 16 (Digital) 8 (Digital) Digital Digital Axioline F Station 24 11 → 30 V dc 2 (Per Channel) A I/O Module 35mm 54mm 129.9mm 35 x 54 x 129.9 mm 2.4mA Designed for Use Within an Axioline F Station, Outputs Protected Against Short Circuit & Overload 24 V dc Industrial +60°C DIN Rail -25°C Backplane
Phoenix Contact PLC I/O Module 2 (Output) x I/O, 500 mA 0 → 3 V, 35 x 99 x 114.5 mm Phoenix Contact - - 1 (Analogue), 1 (Digital) - Analogue, Digital Large System & Networks 2 (Output) 0 → 3 V 500 mA Wireless I/O Module 35mm 99mm 114.5mm 35 x 99 x 114.5 mm 328mA Integrated RS-232/RS-485 Interface, Quick & Easy Startup 10.8 → 30.5 V dc Industrial +70°C DIN Rail -40°C Backplane
Phoenix Contact PLC I/O Module 8 x I/O,, 118.1 x 102.7 x 72.2 mm Phoenix Contact - - - - - Foxboro I/A Series DCS 8 - - Base Module 118.1mm 102.7mm 72.2mm 118.1 x 102.7 x 72.2 mm 15A Screw-Clamp Field Connections, Terminals for Discrete Wiring or Cable Connection 30 V ac/dc, 120 V ac, 125 V dc System Cabling +75°C DIN Rail -40°C Backplane
Phoenix Contact PLC I/O Module 8 x I/O,, 118.1 x 102.7 x 72.2 mm Phoenix Contact - - - - - - 8 - - Base Module 118.1mm 102.7mm 72.2mm 118.1 x 102.7 x 72.2 mm 15A Integrated Carrier, Screw-Clamp Field Connections 30 V ac/dc, 120 V ac, 125 V dc System Cabling +75°C DIN Rail -40°C Backplane
Phoenix Contact 231 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact 231 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact 231 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact 231 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact Analog Input Module 8 x I/O, 0 → 50 V dc, 118 x 116 x 117 mm Phoenix Contact - 8 - Analogue Voltage - - 8 0 → 50 V dc - Analogue Input 118mm 116mm 117mm 118 x 116 x 117 mm 54mA 4 Analogue, Differential Input Channels For The Connection Of Either Voltage Or Current Signals, Connection of Sensors in 2, 3, and 4-Wire Technology, Sensor Supply +15 V DC 9 V dc Communication +55°C DIN Rail -25°C Backplane
Phoenix Contact INTERBUS ST Analog Input Module 4 x I/O, 0 → 20 mA, 4 → 20 mA Phoenix Contact INTERBUS ST - 4 - Analogue - 4 0 → 10 V dc, -10 → 10 V dc 0 → 20 mA, 4 → 20 mA Analogue Output 118mm 116mm 117mm 118 x 116 x 117 mm 54mA - 9 V dc Communication +55°C DIN Rail -25°C Backplane
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
You are viewing 1 - 20 of 151 results