Isolated DC-DC Converters

You are viewing 1 - 12 of 12 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Input Voltage Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Efficiency Minimum Temperature Maximum Temperature Load Regulation Line Regulation Maximum Input Current MTBF Series Length Weight Depth Standards Met Width Ripple And Noise Special Features Output Voltage Adjustment Range Protection Features Regulator Type Allowed Circuit Configurations
Phoenix Contact DIN Rail Mount 2.4W Isolated DC-DC Converter, Vin 18 → 32 V dc, Vout 24V dc Phoenix Contact 24V dc 18 → 32 V dc 24 V dc - 2.4W 5A DIN Rail Mount 1 92% -25°C +70°C ±2% ±0.1% - 500000h QUINT POWER 130mm 700g 125mm - 32mm 20mV Pk-Pk - 18 → 29.5V - - -
Phoenix Contact DIN Rail Mount 24W Isolated DC-DC Converter, Vin 10 → 32 V dc, I/O isolation 1.5kV, Vout 12V dc Phoenix Contact 12V dc 10 → 32 V dc 12 → 24 V dc 1.5kV 24W 2A DIN Rail Mount 1 88% -25°C +70°C - - - 500000h MINI POWER 99mm 200g 107mm - 22.5mm 20mV Pk-Pk - 5 → 15V - - -
Phoenix Contact DIN Rail Mount 24W Isolated DC-DC Converter, Vin 10 → 32 V dc, Vout 24V dc Phoenix Contact 24V dc 10 → 32 V dc 12 → 24 V dc - 24W 1A DIN Rail Mount 1 83% -25°C +70°C - - - 500000h MINI POWER 99mm 200g 107mm - 22.5mm 30mV Pk-Pk - - - - -
Phoenix Contact DIN Rail Mount 240W Isolated DC-DC Converter, Vin 18 → 32 V dc, Vout 24V dc Phoenix Contact 24V dc 18 → 32 V dc 24 V dc - 240W 10A DIN Rail Mount 1 92% -25°C +70°C ±2% ±0.1% - 500000h QUINT POWER 130mm 900g 125mm - 48mm 20mV Pk-Pk - 18 → 29.5V - - -
Phoenix Contact DIN Rail Mount Isolated DC-DC Converter, Vin 18 → 32 V dc, I/O isolation 1.5kV, Vout 24V dc Phoenix Contact 24V dc 18 → 32 V dc 24 V dc 1.5kV - 10A DIN Rail Mount 1 88% -25°C +70°C ±2% ±0.1% - 500000h QUINT POWER 130mm 950g 125mm - 80mm 60mV Pk-Pk - - - - -
Phoenix Contact DIN Rail Mount 60W Isolated DC-DC Converter, Vin 300 → 1000 V dc, Vout 24V dc Phoenix Contact 24V dc 300 → 1000 V dc - - 60W 2.5A DIN Rail Mount 1 >90% -25°C +70°C - - 190mA >1160000h UNO 55mm 300g 90mm cUL, cULus, UL, UL 508, UL 60950 84mm <20mV Pk-Pk Direct Field Installation, Minimal Space Required In The Control Box, Simplified Startup, Wide Input Voltage Range - Over Voltage Protection Switched Mode Power Supply Parallel
Phoenix Contact DIN Rail Mount 11W Isolated DC-DC Converter, Vin 30 → 60 V dc, I/O isolation 1kV, Vout 24V dc Phoenix Contact 24V dc 30 → 60 V dc 48 V dc 1kV 11W 5A DIN Rail Mount 1 91.5% -25°C +70°C 1% 0.1% - 500000h QUINT POWER 130mm 400g 125mm - 32mm 25mV Pk-Pk - 18 → 29.5V - - -
Phoenix Contact DIN Rail Mount 24W Isolated DC-DC Converter, Vin 36 → 75 V dc, Vout 24V dc Phoenix Contact 24V dc 36 → 75 V dc 48 → 60 V dc - 24W 1A DIN Rail Mount 1 85% -25°C +70°C - - - 500000h MINI POWER 99mm 200g 107mm - 22.5mm 40mV Pk-Pk - - - - -
Phoenix Contact DIN Rail Mount 33.6W Isolated DC-DC Converter, Vin 10 → 32 V dc, I/O isolation 1.5kV Phoenix Contact 48V dc 10 → 32 V dc 12 V dc 1.5kV 33.6W 700mA DIN Rail Mount 1 87% -25°C +70°C - - - 500000h MINI POWER 99mm 200g 107mm - 22.5mm 20mV Pk-Pk - 30 → 56V - - -
Phoenix Contact DIN Rail Mount 120W Isolated DC-DC Converter, Vin 9 → 18 V dc, I/O isolation 1kV, Vout 24V dc Phoenix Contact 24V dc 9 → 18 V dc 12 V dc 1kV 120W 5A DIN Rail Mount 1 90% -25°C +70°C 1% 0.1% - 500000h QUINT POWER 130mm 400g 125mm - 32mm 75mV Pk-Pk - 18 → 29.5V - - -
Phoenix Contact DIN Rail Mount 5.2W Isolated DC-DC Converter, Vin 18 → 32 V dc, Vout 48V dc Phoenix Contact 48V dc 18 → 32 V dc 24 V dc - 5.2W 5A DIN Rail Mount 1 92.5% -25°C +70°C ±2% ±0.1% - 500000h QUINT POWER 130mm 900g 125mm - 48mm 20mV Pk-Pk - 30 → 56V - - -
Phoenix Contact DIN Rail Mount 2W Isolated DC-DC Converter, Vin 18 → 32 V dc, Vout 12V dc Phoenix Contact 12V dc 18 → 32 V dc 24 V dc - 2W 8A DIN Rail Mount 1 90% -25°C +70°C ±2% ±0.1% - 500000h QUINT POWER 130mm 700g 125mm - 32mm 20mV Pk-Pk - 5 → 18V - - -
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
You are viewing 1 - 12 of 12 results