Harsh Environment Wire

You are viewing 1 - 20 of 190 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Size of Strands Standards Met Series Insulation Wall Thickness Number of Strands Type Conductor Material Shield Type Cable Shape
RS Pro Single Core 1.5 mm² Harsh Environment Wire 25m, 300 → 500 V, Annealed Copper 30 Strands VDE RS Pro 1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V 0.25 mm VDE - - 30 - Annealed Copper Glass Braid Single Core
RS Pro Single Core Harsh Environment Wire 100m, Annealed Copper 1 Strand RS Pro - White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - 0.8 mm - - 0.625mm 1 - Annealed Copper - Single Core
RS Pro 0.22 mm² PTFE Equipment Wire 25m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 0.95mm 300 V 0.2 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro Single Core Harsh Environment Wire 100m, Bare Annealed Copper 1 Strand RS Pro - Brown BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - 0.8 mm - - 0.625mm 1 - Bare Annealed Copper - Single Core
RS Pro Single Core 2.5 mm² Harsh Environment Wire 10m, 1 kV, 600 V, Nickel Plated Copper 50 Strands RS Pro 2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V 0.25 - - - 50 - Nickel Plated Copper Glass Braid, Glass Mica Tape Single Core
RS Pro Single Core 1.5 mm² Harsh Environment Wire 10m, 1 kV, 600 V, Nickel Plated Copper 30 Strands RS Pro 1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - +250°C Maximum of +250 °C 10m 4.14mm 1 kV, 600 V 0.25 - - - 30 - Nickel Plated Copper Glass Braid, Glass Mica Tape Single Core
RS Pro 0.124 mm² PTFE Equipment Wire 25m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.124 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V 0.15 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro Single Core Harsh Environment Wire 100m, Bare Annealed Copper 1 Strand RS Pro - Blue BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - 0.8 mm - - 0.625mm 1 - Bare Annealed Copper - Single Core
RS Pro 0.22 mm² PTFE Equipment Wire 100m, 600 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V 0.2 mm BS 3G 210:1996 - 0.25mm 7 - Silver Plated Copper - -
RS Pro 0.124 mm² PTFE Equipment Wire 25m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.124 mm² Red BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V 0.15 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro 0.124 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.124 mm² Red BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V 0.15 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro 0.22 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² Red BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V 0.2 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro Wire/Single Core 0.124 mm² Harsh Environment Wire 25m, 300 V ac, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.124 mm² Pink BS3G210 26 AWG PTFE Alkali, Common Acid, Oils, UV 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V ac 0.15 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - Wire/Single Core
RS Pro Single Core 0.5 mm² Harsh Environment Wire 25m, 750 V, Bare Copper 16 Strands
  • RS Stock No. 359-699
  • Brand RS Pro
  • Mfr. Part No. 12-BSR39-BE-25R
RS Pro 0.5 mm² Blue BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V 0.2 mm - - 0.8mm 16 - Bare Copper - Single Core
RS Pro Single Core 0.5 mm² Harsh Environment Wire 25m, 750 V, Bare Copper 16 Strands
  • RS Stock No. 359-677
  • Brand RS Pro
  • Mfr. Part No. 12-BSR39-BK-25R
RS Pro 0.5 mm² Black BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +150°C -60 → +150 °C 25m 2.6mm 750 V 0.2 mm - - 0.8mm 16 - Bare Copper - Single Core
RS Pro 0.336 mm² PTFE Equipment Wire 25m, 600 V, Silver Plated Copper 19 Strands BS 3G 210:1996 RS Pro 0.336 mm² Pink BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V 0.15 mm BS 3G 210:1996 - 0.25mm 19 - Silver Plated Copper - -
RS Pro Single Core 0.5 mm² Harsh Environment Wire 25m, 750 V, Bare Copper 16 Strands
  • RS Stock No. 359-683
  • Brand RS Pro
  • Mfr. Part No. 12-BSR39-RD-25R
RS Pro 0.5 mm² Red BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V 0.2 mm - - 0.8mm 16 - Bare Copper - Single Core
RS Pro 0.124 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.124 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V 0.15 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro 0.22 mm² PTFE Equipment Wire 25m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² White BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 0.95mm 300 V 0.2 mm BS 3G 210:1996 - 0.15mm 7 - Silver Plated Copper - -
RS Pro Single Core 2.5 mm² Harsh Environment Wire 50m, 1 kV, 600 V, Nickel Plated Copper 50 Strands RS Pro 2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - 250°C Maximum of +250 °C 50m 4.57mm 1 kV, 600 V 0.25 - - - 50 - Nickel Plated Copper Glass Braid, Glass Mica Tape Single Core
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
You are viewing 1 - 20 of 190 results