LED Floodlights

You are viewing 1 - 20 of 60 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Dimensions Colour Temperature Height Life Hours Width Depth Solar Panel Series Beam Angle Standards Met Current Rating Operating Temperature Range Floodlight Type Minimum Operating Temperature Case Material Range Maximum Operating Temperature EU Energy Efficiency Rating PIR Included
RS Pro LED Floodlight, 10 W, 800 lm, IP65 RS Pro 10 W - IP65 - - 800 lm 100 x 135 x 27 mm - - - - - - - - - - - - - - - - - Yes
RS Pro LED Floodlight, 1 LED, 50 W, 4000 → 4500 lm, IP65 85 → 265 V RS Pro 50 W 85 → 265 V IP65 1 - 4000 → 4500 lm 235 x 285 x 150 mm 6500K 235mm 50000h 285 mm 150 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor -30°C Aluminium - +45°C A+ -
RS Pro LED Floodlight, 1 LED, 30 W, 2400 → 2700 lm, IP65 85 → 265 V RS Pro 30 W 85 → 265 V IP65 1 - 2400 → 2700 lm 185 x 225 x 125 mm 6500K 185mm 50000h 225 mm 125 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor -30°C Aluminium - +45°C A+ -
RS Pro LED Floodlight, 3 LED, 150 W, 13500 → 14500 lm, IP65 85 → 265 V RS Pro 150 W 85 → 265 V IP65 3 - 13500 → 14500 lm 425 x 190 x 325 mm 6500K 190mm 50000h 425 mm 325 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +60°C Outdoor -30°C Aluminium - +60°C A+ -
RS Pro LED Floodlight, 2 LED, 200 W, 16000 → 18000 lm, IP65 85 → 265 V RS Pro 200 W 85 → 265 V IP65 2 - 16000 → 18000 lm 610 x 115 x 292 mm 6500K 115mm 50000h 610 mm 292 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +60°C Outdoor -30°C Aluminium - +60°C A+ -
RS Pro LED Floodlight, 1 LED, 80 W, 6400 → 7200 lm, IP65 85 → 265 V RS Pro 80 W 85 → 265 V IP65 1 - 6400 → 7200 lm 362 x 285 x 115 mm 6500K 362mm 50000h 285 mm 115 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor -30°C Aluminium - +45°C A+ -
RS Pro LED Floodlight, 50 W, 4000 lm, IP54 PIR 240 V
  • RS Stock No. 133-6299
  • Brand RS Pro
  • Mfr. Part No. RSMINISTAR 50W - PIR
RS Pro 50 W 240 V IP54 - PIR 4000 lm 72 x 259 x 193 mm - 72mm - 259 mm 193 mm No - - CE - - LED PIR Floodlight - Aluminium - - - Yes
RS Pro LED Floodlight, 1 LED, 100 W, 8000 → 9000 lm, IP65 85 → 265 V RS Pro 100 W 85 → 265 V IP65 1 - 8000 → 9000 lm 360 x 285 x 105 mm 6500K 360mm 50000h 285 mm 105 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor -30°C Aluminium - +45°C A+ -
RS Pro LED Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR 85 → 265 V RS Pro 10 W 85 → 265 V IP65 1 PIR 800 → 900 lm 190 x 115 x 88 mm 6500K 190mm 50000h 115 mm 88 mm No - 120° CE, DLC, FCC, UL - -30 → +45°C Outdoor -30°C Aluminium - +45°C A+ Yes
RS Pro LED Floodlight, 30 W, 2400 lm, IP65 240 V RS Pro 30 W 240 V IP65 - - 2400 lm 57 x 212 x 158 mm - 57mm - 212 mm 158 mm No - 120° CE - - LED Floodlight - Aluminium 30 m - - -
RS Pro iSpot LED Floodlight, 1 LED, 10 W, 680 lm, IP65 230 V RS Pro 10 W 230 V IP65 1 - 680 lm 152 x 130 x 25 mm 5700K 130mm 36000h 152 mm 25 mm No iSpot 120° RoHS Compliant - - Outdoor -30°C Aluminium - - A -
RS Pro LED Floodlight, 50 W, 4000 lm, IP65 240 V RS Pro 50 W 240 V IP65 - - 4000 lm 72 x 259 x 193 mm - 72mm - 259 mm 193 mm No - 120° CE - - LED Floodlight - Aluminium 30 m - - -
RS Pro LED Floodlight, 30 W, 2400 lm, IP54 PIR 240 V
  • RS Stock No. 133-6298
  • Brand RS Pro
  • Mfr. Part No. RSMINISTAR 30W - PIR
RS Pro 30 W 240 V IP54 - PIR 2400 lm 57 x 212 x 158 mm - 57mm - 212 mm 158 mm No - - CE - - LED PIR Floodlight - Aluminium - - - Yes
RS Pro LED Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 85 → 265 V RS Pro 10 W 85 → 265 V IP65 1 - 800 → 900 lm 85.7 x 114.3 x 88.8 mm 6500K 85.7mm 50000h 114.3 mm 88.8 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor -30°C Aluminium - +45°C A+ -
RS Pro LED Floodlight, 20 W, 1600 lm, IP54 PIR 240 V
  • RS Stock No. 133-6297
  • Brand RS Pro
  • Mfr. Part No. RSMINISTAR 20W - PIR
RS Pro 20 W 240 V IP54 - PIR 1600 lm 49 x 168 x 126 mm - 49mm - 168 mm 126 mm No - - CE - - LED PIR Floodlight - Aluminium - - - Yes
RS Pro iSpot LED Floodlight, 1 LED, 10 W, 640 lm, IP65 230 V RS Pro 10 W 230 V IP65 1 - 640 lm 155 x 130 x 25 mm 3000K 130mm 36000h 152 mm 25 mm No iSpot 105° RoHS Compliant - - Outdoor - Aluminium - - A -
RS Pro Remote Control Floodlight Set, 1 LED, 10 W, 1100 lm, IP65 85 → 265 V RS Pro 10 W 85 → 265 V IP65 1 - 1100 lm 115 x 86 x 89 mm - 86mm 50000h 115 mm 89 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +60°C Outdoor -30°C Aluminium - +60°C A+ -
RS Pro LED Floodlight, 10 W, 800 lm, IP65 240 V RS Pro 10 W 240 V IP65 - - 800 lm 40 x 120 x 90 mm - 40mm - 120 mm 90 mm No - 120° CE - - LED Floodlight - Aluminium 30 m - - -
RS Pro LED Floodlight, 2 LED, 160 W, 12800 → 14400 lm, IP65 85 → 265 V RS Pro 160 W 85 → 265 V IP65 2 - 12800 → 14400 lm 610 x 115 x 292 mm 6500K 115mm 50000h 610 mm 292 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +60°C Outdoor -30°C Aluminium - +60°C A+ -
RS Pro iSpot LED Floodlight, 1 LED, 20 W, 1200 lm, IP65 230 V RS Pro 20 W 230 V IP65 1 - 1200 lm 213 x 180 x 28 mm 5700K 180mm 36000h 213 mm 25 mm No iSpot 100° RoHS Compliant - - Outdoor - Aluminium - - A -
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
You are viewing 1 - 20 of 60 results