AC Geared Motors

You are viewing 1 - 20 of 51 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions Shaft Length Series Gear Ratio Standards Met Bearing Type Number of Poles
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 30 rpm, 9.5 W RS Pro 30 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm 10mm MTR8c - RoHS Sintered -
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 5 rpm, 0.42 W RS Pro 5 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm 7mm MTR4b 100:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 500 rpm, 3.6 W RS Pro 500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm 7mm MTR4b 100:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 250 rpm, 0.15 W RS Pro 250 rpm 240 V 1 Synchronous 0.15 W Reversible 12 mNm 2mm - 11 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm 7mm MTR3a - RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, Anti Clockwise, 230 V, 500 rpm, 2.4 W
  • RS Stock No. 918-0739
  • Brand RS Pro
  • Mfr. Part No. MT6b-500rpm-50hz-ACW
RS Pro 500 rpm 230 V - Synchronous 2.4 W Anti Clockwise 2.5 mNm 2mm - - - 48 (Dia.)mm 22mm 48 (Dia.) x 22 mm 8mm MT6b - RoHS Ball -
RS Pro Synchronous AC Geared Motor, Reversible, 230 V, 375 rpm, 1.4 W RS Pro 375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm 7.5mm MT0 - RoHS Sintered -
RS Pro AC Geared Motor, Reversible, 230 V, 375 rpm, 1.4 W RS Pro 375 rpm 230 V - - 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 58mm 81mm 42mm 58 x 81 x 42 mm 7.5mm MT0 - RoHS Sintered -
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 0.91 rpm, 0.15 W RS Pro 0.91 rpm 230 V 1 Synchronous 0.15 W Reversible 0.5 Ncm 2mm Spur 11 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm 7mm MTR3a - RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 24 rpm, 0.42 W RS Pro 24 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm 7mm MTR4b 20:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 3.33 rpm, 1.5 W RS Pro 3.33 rpm 230 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm 7mm MTR3b - RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 500 rpm, 3.6 W RS Pro 500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm 7mm MTR4b 50:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 500 rpm, 3.6 W RS Pro 500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm 7mm MTR4b 20:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 500 rpm, 3.6 W RS Pro 500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm 7mm MTR4b 25:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 250 rpm, 3.1 W RS Pro 250 rpm 240 V 1 Synchronous 3.1 W Reversible 30 mNm 3mm Spur 16.5 → 20.5 mA - 51.5 (Dia.)mm 21.5mm 51.5 (Dia.) x 21.5 mm 7mm MTR4a - RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, Reversible, 230 V, 375 rpm, 1.4 W RS Pro 375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm 7.5mm MT0 - RoHS Sintered -
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 20 rpm, 0.42 W RS Pro 20 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm 7mm MTR4b 25:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 230 V, 500 rpm, 3.6 W RS Pro 500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm 7mm MTR4b 100/3:1 RoHS Sintered 1
RS Pro Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 10 rpm, 5.8 W RS Pro 10 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm 13mm MTR7a - RoHS Sintered -
RS Pro Synchronous AC Geared Motor, Anti Clockwise, 240 V, 375 rpm, 0.42 W RS Pro 375 rpm 240 V - Synchronous 0.42 W Anti Clockwise 8 mNm 1.5mm - 6.75 → 8.25 mA - 42 (Dia.)mm 21mm 42 (Dia.) x 21 mm 7.5mm MT0 - RoHS Sintered -
RS Pro Synchronous AC Geared Motor, Clockwise, 240 V, 375 rpm, 0.42 W RS Pro 375 rpm 240 V - Synchronous 0.42 W Clockwise 8 mNm 1.5mm - 6.75 → 8.25 mA - 42 (Dia.)mm 21mm 42 (Dia.) x 21 mm 7.5mm MT0 - RoHS Sintered -
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
You are viewing 1 - 20 of 51 results