DC Motors

You are viewing 1 - 20 of 54 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Series Core Construction Standards Met
RS Pro Brushed DC Motor, 120 W, 24 V, 0.38 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 24 V Brushed 120 W 3000 rpm 7.93mm 0.38 Nm 155mm 73 (Dia.)mm - 73 (Dia.) x 155 mm - - - -
RS Pro DC Motor, 7.98 W, 6 → 15 V dc, 78.4 gcm, 9869 rpm, 2.31mm Shaft Diameter RS Pro 6 → 15 V dc - 7.98 W 9869 rpm 2.31mm 78.4 gcm 38mm - - 27.7 (Dia.) x 38 mm 990 mA - Iron Core -
RS Pro DC Motor, 5.75 W, 6 → 15 V dc, 58.8 gcm, 10668 rpm, 2.31mm Shaft Diameter RS Pro 6 → 15 V dc - 5.75 W 10668 rpm 2.31mm 58.8 gcm 32.5mm - - 27.63 (Dia.) x 32.5 mm 770 mA - Iron Core -
RS Pro DC Motor, 1.6 W, 1.5 → 3 V dc, 20 gcm, 7800 rpm, 2mm Shaft Diameter RS Pro 1.5 → 3 V dc - 1.6 W 7800 rpm 2mm 20 gcm 30.5mm - - 23.8 (Dia.) x 30.5 mm 850 mA - Iron Core -
RS Pro DC Motor, 19.68 W, 3 → 7.2 V dc, 375 gcm, 19000 rpm, 2.3mm Shaft Diameter RS Pro 3 → 7.2 V dc - 19.68 W 19000 rpm 2.3mm 375 gcm 38mm - - 27.7 (Dia.) x 38 mm 4.41 A - Iron Core -
RS Pro Brushed DC Motor, 0.58 W, 6 V, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter RS Pro 6 V Brushed 0.58 W 13500 rpm 2.5mm 3.9 gcm 15.1mm 12mm 10mm 15.1 x 12 x 10 mm 320 mA - Metal -
RS Pro DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter RS Pro 4.5 → 15 V dc - 21.2 W 13360 rpm 3.18mm 154.4 gcm 50mm - - 35.8 (Dia.) x 50 mm 2.85 A - Iron Core -
RS Pro DC Motor, 80.16 W, 12 V dc, 92.13 mNm, 8311 rpm, 6.35mm Shaft Diameter RS Pro 12 V dc - 80.16 W 8311 rpm 6.35mm 92.13 mNm 69mm - - 51.8 (Dia.) x 69 mm 10.82 A - Iron Core -
RS Pro Brushed DC Motor, 110 W, 23.5 V dc, 35 Ncm, 3000 rpm, 10mm Shaft Diameter RS Pro 23.5 V dc Brushed 110 W 3000 rpm 10mm 35 Ncm 60mm - - 152 (Dia.) x 60 mm 7.6 A - - RoHS
RS Pro Brushed DC Motor, 94 W, 12 V, 0.3 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 12 V Brushed 94 W 3000 rpm 7.93mm 0.3 Nm 145mm 73 (Dia.)mm - 73 (Dia.) x 145 mm - - - -
RS Pro Brushed DC Motor, 220 W, 12 V, 0.7 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 12 V Brushed 220 W 3000 rpm 7.93mm 0.7 Nm 180mm 90 (Dia.)mm - 90 (Dia.) x 180 mm - - - -
RS Pro Brushed DC Motor, 156 W, 12 V, 0.5 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 12 V Brushed 156 W 3000 rpm 7.93mm 0.5 Nm 155mm 90 (Dia.)mm - 90 (Dia.) x 155 mm - - - -
RS Pro Brushed DC Motor, 80 W, 12 V, 0.25 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 12 V Brushed 80 W 3000 rpm 7.93mm 0.25 Nm 130mm 73 (Dia.)mm - 73 (Dia.) x 130 mm - - - -
RS Pro Brushed DC Motor, 80 W, 24 V, 0.25 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 24 V Brushed 80 W 3000 rpm 7.93mm 0.25 Nm 130mm 73 (Dia.)mm - 73 (Dia.) x 130 mm - - - -
RS Pro Brushed DC Motor, 156 W, 24 V, 0.5 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 24 V Brushed 156 W 3000 rpm 7.93mm 0.5 Nm 155mm 90 (Dia.)mm - 90 (Dia.) x 155 mm - - - -
RS Pro Brushed DC Motor, 94 W, 24 V, 0.3 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 24 V Brushed 94 W 3000 rpm 7.93mm 0.3 Nm 145mm 73 (Dia.)mm - 73 (Dia.) x 145 mm - - - -
RS Pro Brushed DC Motor, 200 W, 37.5 V dc, 64 Ncm, 3000 rpm, 10mm Shaft Diameter RS Pro 37.5 V dc Brushed 200 W 3000 rpm 10mm 64 Ncm 60mm - - 152 (Dia.) x 60 mm 7.3 A - - RoHS
RS Pro Brushed DC Motor, 220 W, 24 V, 0.7 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 24 V Brushed 220 W 3000 rpm 7.93mm 0.7 Nm 180mm 90 (Dia.)mm - 90 (Dia.) x 180 mm - - - -
RS Pro DC Motor, 36.88 W, 12 V dc, 82.08 gcm, 4289 rpm, 6.35mm Shaft Diameter RS Pro 12 V dc - 36.88 W 4289 rpm 6.35mm 82.08 gcm 69mm - - 51.8 (Dia.) x 69 mm 5.28 A - Iron Core -
RS Pro DC Motor, 11 W, 4.5 → 15 V, 206 gcm, 5216 rpm, 6mm Shaft Diameter RS Pro 4.5 → 15 V - 11 W 5216 rpm 6mm 206 gcm 84.1mm 37 (Dia.)mm - 37 (Dia.) x 84.1 mm 1.26 A - Metal -
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
You are viewing 1 - 20 of 54 results