Inverter Drives

You are viewing 1 - 20 of 33 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Rating Phase Supply Voltage For Use With Current Rating IP Rating Output Frequency Control Panel Filter Included Field Bus Communication Type Overall Length Overall Width Overall Depth Ambient Temperature Series Standards Met Special Features Mounting Type Function Drive Type
RS Pro RS510 Inverter Drive 1.5 kW with EMC Filter, 1-Phase In, 200 → 240 V ac, 15.5 A, 0.01 → 599Hz Out RS Pro 1.5 kW 1 200 → 240 V ac AC Motors 15.5 A IP20 0.01 → 599Hz Yes Yes BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP 118mm 144mm 150mm -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C RS510 - - DIN Rail Motor Control -
RS Pro RS510 Inverter Drive 0.4 kW with EMC Filter, 1-Phase In, 200 → 240 V ac, 7.2 A, 0.01 → 599Hz Out RS Pro 0.4 kW 1 200 → 240 V ac AC Motors 7.2 A IP20 0.01 → 599Hz Yes Yes BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP 72mm 141mm 141mm -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C RS510 - - DIN Rail Motor Control -
RS Pro RS510 Inverter Drive 2.2 kW with EMC Filter, 1-Phase In, 200 → 240 V ac, 21 A, 0.01 → 599Hz Out RS Pro 2.2 kW 1 200 → 240 V ac AC Motors 21 A IP20 0.01 → 599Hz Yes Yes BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP 118mm 144mm 150mm -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C RS510 - - DIN Rail Motor Control -
RS Pro RS510 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V ac, 11 A, 0.01 → 599Hz Out RS Pro 0.75 kW 1 200 → 240 V ac AC Motors 11 A IP20 0.01 → 599Hz Yes Yes BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP 72mm 141mm 141mm -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C RS510 - - DIN Rail Motor Control -
RS Pro Forward/Stop/Reverse Switch Kit for use with RSMA Inverter Drives RS Pro - - - RSMA Inverter Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro RSMA Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 115/230 V ac, 3.6 A, 0.3 → 240Hz Out, IP50 RS Pro 0.75 kW 1 115/230 V ac AC Motors 3.6 A IP50 0.3 → 240Hz Yes Yes - 126mm 130mm 178mm 0 → +40°C RSMA CE, cULus Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, On/Off AC Line Switch, Ride-Through, Run/Fault Relay Stand Alone Sensorless Flux Vector Control Vector Control
RS Pro RSDA Inverter Drive 1.5 kW with EMC Filter, 1-Phase In, 230 V ac, 6.7 A, 50 → 60Hz Out, IP65 RS Pro 1.5 kW 1 230 V ac AC Induction Motors 6.7 A IP65 50 → 60Hz Yes Yes - 192mm 184mm 249mm 0 → +40°C RSDA CE, cULus Built In Potentiometer, Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Jog Local/Remote, Multifunction Output Relay, Ride Through Stand Alone Sensorless Flux Vector Control Vector Control
RS Pro Fittings Kit for use with NEMA 4X Drives RS Pro - - - NEMA 4X Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro Power On/Off Switch Kit for use with RS Pro Inverter Drives RS Pro - - - RS Pro Inverter Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro Power On/Off Switch Kit for use with RSAC-24D Inverter RS Pro - - - RSAC-24D Inverter - - - - - - - - - - - - - - Inverter Drives -
RS Pro Power On/Off Switch Kit for use with RSAC-27D Inverter RS Pro - - - RSAC-27D Inverter - - - - - - - - - - - - - - Inverter Drives -
RS Pro RSAC Inverter Drive 2.25 kW with EMC Filter, 1, 3-Phase In, 230 ac, 9 A, 50 → 60Hz Out, IP65 RS Pro 2.25 kW 1, 3 230 ac AC Induction Motors 9 A IP65 50 → 60Hz Yes Yes - 192mm 184mm 249mm 0 → +40°C RSAC CE, cULus Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Ride Through, Run/Fault Relay, Start/Stop Switch Stand Alone Sensorless Flux Vector Control Vector Control
RS Pro RSAC Inverter Drive 2.25 kW with EMC Filter, 3-Phase In, 460 V ac, 5.5 A, 50 → 60Hz Out, IP65 RS Pro 2.25 kW 3 460 V ac AC Induction Motors 5.5 A IP65 50 → 60Hz Yes Yes - 192mm 184mm 249mm 0 → +40°C RSAC CE, cULus Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Ride Through, Run/Fault Relay, Start/Stop Switch Stand Alone Sensorless Flux Vector Control Vector Control
RS Pro Signal Isolator, 5 V dc, 24 V dc, 4 → 20 mA for use with RSAC 3G Series Drives RS Pro - - 5 V dc, 24 V dc RSAC 3G Series Drives 4 → 20 mA - - - - - - - - - - - - - Inverter Drives -
RS Pro Power On/Off Switch Kit for use with RS Pro Inverter Drives RS Pro - - - RS Pro Inverter Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro Switch Kit for use with RSAC Series Inverter Drives RS Pro - - - RSAC Series Inverter Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro Switch Kit for use with RSAC Series Inverter Drives RS Pro - - - RSAC Series Inverter Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro On/Off AC Line Switch Kit for use with RSMK Inverter Drives RS Pro - - - RSMK Inverter Drives - - - - - - - - - - - - - - Inverter Drives -
RS Pro RSAC Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 115/230 V ac, 3.6 A, 50/60Hz Out, IP65 RS Pro 0.75 kW 1 115/230 V ac AC Induction Motors 3.6 A IP65 50/60Hz Yes Yes - 140mm 149mm 242mm 0 → +40°C RSAC CE, cULus Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Ride Through, Run/Fault Relay, Start/Stop Switch Stand Alone Sensorless Flux Vector Control Vector Control
RS Pro Signal Isolator, 5 V dc, 24 V dc, 4 → 20 mA for use with RSAC 3G Series Drives RS Pro - - 5 V dc, 24 V dc RSAC 3G Series Drives 4 → 20 mA - - - - - - - - - - - - - Inverter Drives -
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
You are viewing 1 - 20 of 33 results