Axial Fans

You are viewing 1 - 20 of 826 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Recently Introduced Dimensions Height Width Depth Diameter AC or DC Operation Air Flow Power Consumption Maximum Current Bearing Type Noise Level Fan Speed Blade Diameter Series Static Pressure Special Features Sensor Output Type IP Rating Configuration Termination Type Direction of Curve
DC fan,PWM tacho,119x32mm 285cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 285m³/h - - - - - - 4314 - - - 68 - - Forward
DC fan,PWM tacho,119x32mm 220cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 220m³/h - - - - - - 4314 - - - 68 - - Forward
DC fan,PWM tacho,119x32mm 220cu.m/h 12V ebm-papst - - 119mm 119mm 32mm - DC 220m³/h - - - - - - 4312 - - - 68 - - Forward
DC Axial Fan, 119 x 119 x 32mm, 100m³/h, 1W, 24 V dc (4314 Series) ebm-papst 24 V dc 119 x 119 x 32mm 119mm 119mm 32mm - DC 100m³/h 1W - Ball 25dB 1450rpm - 4314 - Airflow Direction - Exhaust over Struts, Clockwise Rotation - 68 Square Lead Wire Forward
DC fan,PWM tacho,119x32mm 285cu.m/h 48V ebm-papst - - 119mm 119mm 32mm - DC 285m³/h - - - - - - 4318 - - - 68 - - Forward
DC fan,PWM tacho,119x32mm 220cu.m/h 48V ebm-papst - - 119mm 119mm 32mm - DC 220m³/h - - - - - - 4318 - - - 68 - - Forward
IP68 DC axial fan,119x32mm 285cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 285m³/h - - - - - - 4314 - - - 68 - - Forward
DC Axial Fan, 119 x 119 x 32mm, 220m³/h, 6.4W, 48 V dc (4318 Series) ebm-papst 48 V dc 119 x 119 x 32mm 119mm 119mm 32mm - DC 220m³/h 6.4W - Ball 47dB 3150rpm - 4318 - Airflow Direction - Exhaust over Struts, Clockwise Rotation - 68 Square Lead Wire Forward
DC Axial Fan, 119 x 119 x 32mm, 190m³/h, 4.3W, 48 V dc (4318 Series) ebm-papst 48 V dc 119 x 119 x 32mm 119mm 119mm 32mm - DC 190m³/h 4.3W - Ball 43dB 2700rpm - 4318 - Airflow Direction - Exhaust over Struts, Clockwise Rotation - 68 Square Lead Wire Forward
IP68 DC fan, PWM, 119x32mm 285cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 285m³/h - - - - - - 4314 - - - 68 - - Forward
DC Axial Fan, 119 x 119 x 38mm, 570m³/h, 120W, 24 V dc (4100N Series) ebm-papst 24 V dc 119 x 119 x 38mm 119mm 119mm 38mm - DC 570m³/h 120W - Ball 78dB 11000rpm - 4100N - Dust Resistant, Water Proof PWM, Tachometer IP68 Square Lead Wire -
DC Axial Fan, 119 x 119 x 32mm, 285m³/h, 11W, 24 V dc (4314 Series) ebm-papst 24 V dc 119 x 119 x 32mm 119mm 119mm 32mm - DC 285m³/h 11W - Ball 55dB 4050rpm - 4314 - Airflow Direction - Exhaust over Struts, Clockwise Rotation - 68 Square Lead Wire Forward
Fan,connector,inserts, 60mm 30cu.m/h 24V ebm-papst - - - - - - - - - - - - - - - - - - - - - - -
IP68 DC fan,tacho,119x32mm 220cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 220m³/h - - - - - - 4314 - - - 68 - - Forward
DC Axial Fan, 119 x 119 x 38mm, 355m³/h, 30W, 24 V dc (4100N Series) ebm-papst 24 V dc - 119 x 119 x 38mm 119mm 119mm 38mm - DC 355m³/h 30W 1.25A Ball 67dB 6800rpm - 4100N - - Tachometer - - - -
DC Axial Fan, 40 x 40 x 10mm, 9m³/h, 0.8W, 12 V dc (400F Series) ebm-papst 12 V dc - 40 x 40 x 10mm 40mm 40mm 10mm - DC 9m³/h 0.8W - Ball 26dB 6000rpm - 400F - - Tachometer - - - -
AC Axial Fan, 119 x 119 x 38mm, 160m³/h, 19W, 230 V ac (4000N Series) ebm-papst 230 V ac - 119 x 119 x 38mm 119mm 119mm 38mm - AC 160m³/h 19W 83mA Sleeve 46dB 2650rpm - 4000N - - Open Collector - - - -
DC Axial Fan, 92 x 92 x 32mm, 80m³/h, 1.8W, 48 V dc (3300N Series) ebm-papst 48 V dc - 92 x 92 x 32mm 92mm 92mm 32mm - DC 80m³/h 1.8W - Ball 35dB(A) 2650rpm - 3300N - - - - Square Lead Wire -
DC Axial Fan, 200 (Dia.) x 50.8mm, 1220m³/h, 103W, 48 V dc (S-Force Series) ebm-papst 48 V dc - 200 (Dia.) x 50.8mm - - 50.8mm 200mm DC 1220m³/h 103W - Ball 72dB 6500rpm - S-Force - - Open Collector - - - -
DC Axial Fan, 60 x 60 x 25.4mm, 41m³/h, 2.1W, 24 V dc (600NG Series) ebm-papst 24 V dc - 60 x 60 x 25.4mm 60mm 60mm 25.4mm - DC 41m³/h 2.1W 100mA Sleeve 35dB(A) 5100rpm - 600NG - - - - - - -
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
You are viewing 1 - 20 of 826 results