Blowers

You are viewing 1 - 20 of 262 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type Horizontal Hole Spacing Mounting Hole Diameter Vertical Hole Spacing Inlet Diameter Outlet Diameter Special Features Sensor Output Type Direction of Curve Termination Type IP Rating
Centrifugal Blower 51 x 51 x 15mm, 9.6m³/h, 24 V dc (RLF35 Series) ebm-papst 24 V dc Centrifugal DC 9.6m³/h RLF35 51mm 51mm 15mm 51 x 51 x 15mm 6700rpm 55dB Ball 43 x 38mm Electronic 38mm 4.3mm 43mm - - - - Forward - -
Centrifugal Blower 93.5 x 97 x 33mm, 61m³/h, 24 V dc (RL65 Series) ebm-papst 24 V dc Centrifugal DC 61m³/h RL65 93.5mm 97mm 33mm 93.5 x 97 x 33mm 4900rpm 66dB Ball 71 x 71mm Electronic 71mm 4.3mm 71mm - - - - Forward - -
Centrifugal Blower 135 x 135 x 38mm, 55m³/h, 12 V dc (RG90 Series) ebm-papst 12 V dc Centrifugal DC 55m³/h RG90 135mm 135mm 38mm 135 x 135 x 38mm 2200rpm 55dB Ball 122 x 122mm Electronic 122mm 4.3mm 122mm - - - - Backward - -
Centrifugal Blower 75.5 x 75.2 x 27mm, 28m³/h, 24 V dc (RL48 Series) ebm-papst 24 V dc Centrifugal DC 28m³/h RL48 75.5mm 75.2mm 27mm 75.5 x 75.2 x 27mm 4400rpm 57dB Ball 67.1 x 45.7mm Electronic 45.7mm - 67.1mm - - - - Forward - -
Tangential Blower 71 x 510 x 79mm, 220m³/h, 230 V ac (QLK Series) ebm-papst 230 V ac Tangential AC 220m³/h QLK 79mm 492mm 71mm 71 x 510 x 79mm 2050rpm - - - - - - - - - - - - - -
Centrifugal Blower 180 x 180 x 40mm, 86m³/h, 230 V ac (RG125 Series) ebm-papst 230 V ac Centrifugal AC 86m³/h RG125 180mm 180mm 40mm 180 x 180 x 40mm 2550rpm 58dB Ball 165 x 165mm - 165mm 4.3mm 165mm - - - - Backward - -
Centrifugal Blower 220 x 220 x 56mm, 202m³/h, 230 V ac (RG160 Series) ebm-papst 230 V ac Centrifugal AC 202m³/h RG160 220mm 220mm 56mm 220 x 220 x 56mm 2750rpm 33dB Ball 203 x 203mm - 203mm 5.3mm 203mm - - - - Radial - -
Centrifugal Blower, 280m³/h, 230 V ac (R2S133 Series) ebm-papst 230 V ac Centrifugal AC 280m³/h R2S133 - 133mm 91mm - 2780rpm 55dB Ball - - - - - - - - - Backward - -
Centrifugal Blower 77.3 x 102.44 x 58.85mm, 24m³/h, 12 V dc (RV40 Series) ebm-papst 12 V dc Centrifugal DC 24m³/h RV40 77.3mm 102.44mm 58.8mm 77.3 x 102.44 x 58.85mm 4800rpm 50dB Ball - Electronic - 4.2mm 87.82mm - - - PWM Forward - -
Centrifugal Blower 184 x 178 x 115mm, 260m³/h, 230 V ac (G2E120 Series) ebm-papst 230 V ac Centrifugal AC 260m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm - 100mm 7mm 68mm - - - - Forward - -
Centrifugal Blower, 865m³/h, 230 V ac (R2E220 Series) ebm-papst 230 V ac Centrifugal AC 865m³/h R2E220 - 220mm 71mm - 2600rpm 73dB Ball - - - - - - - - - Backward - -
Centrifugal Blower 190 (Dia.) x 71.4mm, 735m³/h, 230 V ac (RadiCal Series) ebm-papst 230 V ac Centrifugal AC 735m³/h RadiCal - 190 (Dia.)mm 71.4mm 190 (Dia.) x 71.4mm 3200rpm - Ball - Electronic - - - - - - - Backward - -
Centrifugal Blower 135 x 135 x 38mm, 54m³/h, 230 V ac (RG90 Series) ebm-papst 230 V ac Centrifugal AC 54m³/h RG90 135mm 135mm 38mm 135 x 135 x 38mm 2200rpm 58dB Ball 122 x 122mm - 122mm 4.3mm 122mm - - - - Radial - -
Centrifugal Blower 190 (Dia.) x 68.5mm, 540m³/h, 230 V ac (RadiCal Series) ebm-papst 230 V ac Centrifugal AC 540m³/h RadiCal - 190 (Dia.)mm 68.5mm 190 (Dia.) x 68.5mm 2350rpm 58dB Ball - Electronic - - - - - - - Backward - -
Tangential Blower 96 x 395 x 83mm, 230m³/h, 230 V ac (QLZ Series) ebm-papst 230 V ac Tangential AC 230m³/h QLZ 96mm 395mm 83mm 96 x 395 x 83mm 1600rpm 48dB Sleeve - - 246 mm, 272 mm 2.4mm - - - - - Forward - -
Centrifugal Blower 51 x 51 x 15mm, 9.6m³/h, 12 V dc (RLF35 Series) ebm-papst 12 V dc Centrifugal DC 9.6m³/h RLF35 51mm 51mm 15mm 51 x 51 x 15mm 6700rpm 55dB Ball 43 x 38mm Electronic 38mm 4.3mm 43mm - - - - Forward - -
Centrifugal Blower 120.6 x 120.6 x 37.3mm, 40m³/h, 12 V dc (RL90 Series) ebm-papst 12 V dc Centrifugal DC 40m³/h RL90 120.6mm 120.6mm 37.3mm 120.6 x 120.6 x 37.3mm 2500rpm 58dB Ball 104.8 x 100.8mm Electronic 100.8mm 4.2mm 104.8mm - - - - Forward - -
EC F/C dual inlet centrifugal blower ebm-papst - Centrifugal - - D3G133 - - - - - - Ball - - - - - - - - - Forward - -
Centrifugal Blower 180 (Dia.) x 78mm, 570m³/h, 230 V ac (R2E180 Series) ebm-papst 230 V ac Centrifugal AC 570m³/h R2E180 180mm 180mm 78mm 180 (Dia.) x 78mm 2300rpm 63dB Ball 58 x 58mm - 58mm 4mm 58mm - - - - - - -
Centrifugal Blower 220 x 220 x 56mm, 209m³/h, 48 V dc (RG160 Series) ebm-papst 48 V dc Centrifugal DC 209m³/h RG160 220mm 220mm 56mm 220 x 220 x 56mm 2850rpm 66dB Ball 203 x 203mm - 203mm 5.3mm 203mm - - - - Backward - -
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
You are viewing 1 - 20 of 262 results