Non-Fused Terminal Blocks

You are viewing 1 - 20 of 1709 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Series Number Of Ways Mounting Type Pitch Current Rating Termination Method Number of Levels Cable CSA Wire Size Gender Wire Protection Material Colour Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Enclosed Contact Material Contact Plating
Phoenix Contact D-PTTB Non-Fused Terminal Block Phoenix Contact D-PTTB - - - - - - - - - - - - - - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 AWG - - Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals Phoenix Contact - 4 DIN Rail - 32A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 (Solid) AWG, 24 → 12 (Flexible) AWG - - Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² 24 → 10 AWG - - Polyamide - 500 V - - - - -
Phoenix Contact COMBICON Non-Fused Terminal Block, 4 Way/Pole, Screw Down Terminals, 24 → 10 AWG Cable Mount Phoenix Contact COMBICON 4 Cable Mount 7.62mm 41A Screw Down - - 24 → 10 AWG Female - Nylon - 1 kV - - - - -
Plug straight, 3.5mm hdr, LH, 10 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 12 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 2 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 3 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 4 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 5 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 6 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 8 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, LH, 9 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, RH, 10 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, RH, 12 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, RH, 16 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, RH, 2 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, RH, 3 way TE Connectivity - - - - - - - - - - - - - - - - - - -
Plug straight, 3.5mm hdr, RH, 4 way TE Connectivity - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 1709 results