ABB System Pro M Compact S200 MCB2P, 32A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

RS Stock No.: 488-6864Brand: ABBManufacturers Part No.: 2CDS252001R0325 - S202B32
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

35mm

Length

88mm

Depth

75.8mm

Model Number

S202-B32

Product details

Jistič, řada S 200-B, 6 kA

Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

DIN VDE 0641 Část 11

Standards

IEC 60898, EN 60898, IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB2P, 32A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB2P, 32A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

35mm

Length

88mm

Depth

75.8mm

Model Number

S202-B32

Product details

Jistič, řada S 200-B, 6 kA

Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

DIN VDE 0641 Část 11

Standards

IEC 60898, EN 60898, IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories