KYOCERA AVX 6.8μF Tantalum Electrolytic Capacitor 25V dc, TAJ Series

RS Stock No.: 547-9619Brand: AVXManufacturers Part No.: TAJB685K025RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

1.7 μA

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 6.8μF Tantalum Electrolytic Capacitor 25V dc, TAJ Series

P.O.A.

KYOCERA AVX 6.8μF Tantalum Electrolytic Capacitor 25V dc, TAJ Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

AVX

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

1.7 μA

You may be interested in