Burkert Solenoid Valve 125656, 2 port(s) , NC, 230 V ac, 3/8in

RS Stock No.: 306-9771Brand: BurkertManufacturers Part No.: 125656
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hydraulic Oil, Neutral Liquid, Oil without Additives, Water

Type

2/2

Orifice Diameter

10mm

Series

6213

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

4s

Maximum Closing Time

4s

Flow Factor Kv

1.9m³/h

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Burkert Solenoid Valve 125656, 2 port(s) , NC, 230 V ac, 3/8in

P.O.A.

Burkert Solenoid Valve 125656, 2 port(s) , NC, 230 V ac, 3/8in
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hydraulic Oil, Neutral Liquid, Oil without Additives, Water

Type

2/2

Orifice Diameter

10mm

Series

6213

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

4s

Maximum Closing Time

4s

Flow Factor Kv

1.9m³/h

Country of Origin

Germany