Dormer HSCo Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall

RS Stock No.: 365-1285Brand: DormerManufacturers Part No.: A777 3.5
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

3.5mm

Point Angle

135°

Cutting Length

39mm

Overall Length

70 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

3.5mm

Point Angle

135°

Cutting Length

39mm

Overall Length

70 mm