Technical documents
Specifications
Brand
EpcosCapacitance
47nF
Voltage
200 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Length
18.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
EPCOS Polyester Film Capacitor, 200 V ac, 630 V dc, ±10%, 47nF, Through Hole
Select packaging type
Production pack (Bag)
1
P.O.A.
EPCOS Polyester Film Capacitor, 200 V ac, 630 V dc, ±10%, 47nF, Through Hole
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
47nF
Voltage
200 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Length
18.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C