Technical documents
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH4
Blade Length
200 mm
Overall Length
320 mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Facom Phillips Screwdriver, PH4 Tip, 200 mm Blade, 320 mm Overall
1
P.O.A.
Facom Phillips Screwdriver, PH4 Tip, 200 mm Blade, 320 mm Overall
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH4
Blade Length
200 mm
Overall Length
320 mm
Country of Origin
France