LAG Fixed Castor Wheel, 200kg Capacity, 125mm Wheel

RS Stock No.: 420-8775Brand: LAGManufacturers Part No.: 28509
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

125mm

Load Capacity

200kg

Overall Height

160mm

Rotation

Fixed

Wheel Width

35mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Thermoplastic

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Bearing Type

Plain Bore

Hub Material

Thermoplastic

Fixing Hole Size

8mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LAG Fixed Castor Wheel, 200kg Capacity, 125mm Wheel

P.O.A.

LAG Fixed Castor Wheel, 200kg Capacity, 125mm Wheel
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

LAG

Wheel Diameter

125mm

Load Capacity

200kg

Overall Height

160mm

Rotation

Fixed

Wheel Width

35mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Thermoplastic

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Bearing Type

Plain Bore

Hub Material

Thermoplastic

Fixing Hole Size

8mm

You may be interested in