Nexans KY33 Series Red 0.38 mm² Equipment Wire, 12/0.2 mm, 100m, PVC Insulation, 10037947

RS Stock No.: 400-0391Brand: NexansManufacturers Part No.: 10037947
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.38 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

12/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

12

Country of Origin

France

Product details

KY33 type cable wires - 750 V

These multi-strand cable wires are designed for internal cabling of electronic equipment.

Features and Benefits

• Stranded annealed tinned copper wires
• Flexible cable
• RoHS
• Single Core

Standards

NFC 32070 / C1, NF C 93-521

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexans KY33 Series Red 0.38 mm² Equipment Wire, 12/0.2 mm, 100m, PVC Insulation, 10037947

P.O.A.

Nexans KY33 Series Red 0.38 mm² Equipment Wire, 12/0.2 mm, 100m, PVC Insulation, 10037947
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.38 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

12/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

12

Country of Origin

France

Product details

KY33 type cable wires - 750 V

These multi-strand cable wires are designed for internal cabling of electronic equipment.

Features and Benefits

• Stranded annealed tinned copper wires
• Flexible cable
• RoHS
• Single Core

Standards

NFC 32070 / C1, NF C 93-521