NXP P87C51FB-4A, 8bit 80C51 Microcontroller, P87C, 16MHz, 16 kB EPROM, 44-Pin PLCC

RS Stock No.: 124-2340Brand: NXPManufacturers Part No.: P87C51FB-4A,512
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

P87C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

3 x 16 bit

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Length

16.66mm

Height

4.06mm

Number of LIN Channels

0

Width

16.66mm

Country of Origin

Taiwan, Province Of China

Product details

80C51 Family Microcontrollers, NXP

80C51 Microcontrollers, NXP

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP P87C51FB-4A, 8bit 80C51 Microcontroller, P87C, 16MHz, 16 kB EPROM, 44-Pin PLCC

P.O.A.

NXP P87C51FB-4A, 8bit 80C51 Microcontroller, P87C, 16MHz, 16 kB EPROM, 44-Pin PLCC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Family Name

P87C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

3 x 16 bit

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Length

16.66mm

Height

4.06mm

Number of LIN Channels

0

Width

16.66mm

Country of Origin

Taiwan, Province Of China

Product details

80C51 Family Microcontrollers, NXP

80C51 Microcontrollers, NXP