Technical documents
Specifications
Brand
ON SemiconductorAccessory Type
EMI Filter
For Use With
Camera Display Interface, Data Lines, Digital Cameras, LCD Display Interface, Mobile Handset, Notebook Computer, Portable Electronics
Voltage Range
5 V
Current Rating
100 nA
Length
1.8mm
Width
0.5mm
Depth
1.2mm
Dimensions
1.8 x 0.5 x 1.2 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi Power Line Filter
25
P.O.A.
onsemi Power Line Filter
Stock information temporarily unavailable.
25
Technical documents
Specifications
Brand
ON SemiconductorAccessory Type
EMI Filter
For Use With
Camera Display Interface, Data Lines, Digital Cameras, LCD Display Interface, Mobile Handset, Notebook Computer, Portable Electronics
Voltage Range
5 V
Current Rating
100 nA
Length
1.8mm
Width
0.5mm
Depth
1.2mm
Dimensions
1.8 x 0.5 x 1.2 mm