Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 2.7nF, Surface Mount

RS Stock No.: 712-8492Brand: PanasonicManufacturers Part No.: ECHU1H272JX5
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

2.7nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

2mm

Depth

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

0805 (2012M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 2.7nF, Surface Mount
Select packaging type

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 2.7nF, Surface Mount
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical documents

Specifications

Capacitance

2.7nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

2mm

Depth

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

0805 (2012M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in