Patlite LME Series Red/Green/Amber/Blue/Clear Buzzer Beacon Tower, 5 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 864-1668Brand: PatliteManufacturers Part No.: LME-502FBW-RYGBC
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LME

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Light Effect

Flashing

Sounder Component

Buzzer

Decibels at 1 Metre

90dB

Mounting Style

Base Mount

Height

314.8mm

Base Diameter

60mm

Connection Cable Length

1400mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Housing Colour

Ivory White

Current Consumption

20 (Blue) mA, 20 (Clear) mA, 20 (Green) mA, 40 (Alarm) mA, 50 (Amber) mA, 50 (Red) mA

Country of Origin

Indonesia

Product details

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite LME Series Red/Green/Amber/Blue/Clear Buzzer Beacon Tower, 5 Lights, 24 V ac/dc, Base Mount

P.O.A.

Patlite LME Series Red/Green/Amber/Blue/Clear Buzzer Beacon Tower, 5 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Series

LME

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Light Effect

Flashing

Sounder Component

Buzzer

Decibels at 1 Metre

90dB

Mounting Style

Base Mount

Height

314.8mm

Base Diameter

60mm

Connection Cable Length

1400mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Housing Colour

Ivory White

Current Consumption

20 (Blue) mA, 20 (Clear) mA, 20 (Green) mA, 40 (Alarm) mA, 50 (Amber) mA, 50 (Red) mA

Country of Origin

Indonesia

Product details

Patlite LME Series

Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its “continuous lighting” condition, the Signal Light can also be ordered with flashing / non-flashing functions.

Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.