RS PRO 1.5nF MLCC, 5KV V, ±10% , SMD
RS Stock No.: 256-3845Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
1.5nF
Voltage
5KV
Package/Case
2211 (5728)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
5.7 x 2.8 x 2.5mm
Length
5.7mm
Depth
2.8mm
Height
2.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.5nF MLCC, 5KV V, ±10% , SMD
10
P.O.A.
RS PRO 1.5nF MLCC, 5KV V, ±10% , SMD
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
RS ProCapacitance
1.5nF
Voltage
5KV
Package/Case
2211 (5728)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
5.7 x 2.8 x 2.5mm
Length
5.7mm
Depth
2.8mm
Height
2.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China