RS PRO Parallel Cable Assembly, 2m, Grey Sheath
RS Stock No.: 217-7887Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLength
2m
Sheath Colour
Grey
Outer Sheath Material
PVC
Voltage Rating
300 V
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Parallel Cable Assembly, 2m, Grey Sheath
1
P.O.A.
RS PRO Parallel Cable Assembly, 2m, Grey Sheath
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
2m
Sheath Colour
Grey
Outer Sheath Material
PVC
Voltage Rating
300 V
Country of Origin
China