Technical documents
Specifications
Supply Voltage
230 V ac
Number of Channels
1
Depth
45mm
Country of Origin
Germany
Product details
Light dependent relays series IC
Light-dependent switches for mounting onto DIN rail.Sealable protective panel on front panel.Sensitivity and luminosity adjustment on front panel.
Photoelectric
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Light Sensitive Lighting Time Switch 1 Channel, 230 V ac
1
P.O.A.
Light Sensitive Lighting Time Switch 1 Channel, 230 V ac
Stock information temporarily unavailable.
1
Technical documents
Specifications
Supply Voltage
230 V ac
Number of Channels
1
Depth
45mm
Country of Origin
Germany
Product details
Light dependent relays series IC
Light-dependent switches for mounting onto DIN rail.Sealable protective panel on front panel.Sensitivity and luminosity adjustment on front panel.