Vinyl No Smoking Prohibition Sign, No Smoking Aganist Law-Sign, English
Technical documents
Specifications
Brand
Signs & LabelsText Language
English
Text Message
No Smoking It Is Against The Law To Smoke In These Premises
Sign Description
No Smoking
Material
Vinyl
Colour
Black/Red/White
Quantity Per Package
1
Height
297 mm
Width
210mm
Product details
Smoking Ban - Compliant Signage
The Health Act of 2006 has implemented a workplace smoking ban in England, Scotland, Wales and Northern Ireland. No smoking safety signs must be displayed at each public entrance of no smoking premises in a prominent position.,All no smoking safety signs are guarenteed to comply with BS 5499-1, BS 5499-5 and The Health & Safety (Safety Signs & Signals) Regulations 1996.,The no smoking signs in this range can help meet requirements under new workplace smoking regulations.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Signs & LabelsText Language
English
Text Message
No Smoking It Is Against The Law To Smoke In These Premises
Sign Description
No Smoking
Material
Vinyl
Colour
Black/Red/White
Quantity Per Package
1
Height
297 mm
Width
210mm
Product details
Smoking Ban - Compliant Signage
The Health Act of 2006 has implemented a workplace smoking ban in England, Scotland, Wales and Northern Ireland. No smoking safety signs must be displayed at each public entrance of no smoking premises in a prominent position.,All no smoking safety signs are guarenteed to comply with BS 5499-1, BS 5499-5 and The Health & Safety (Safety Signs & Signals) Regulations 1996.,The no smoking signs in this range can help meet requirements under new workplace smoking regulations.