Technical documents
Specifications
Brand
SMCSupply Voltage
24 V
Number of Ports
2, 3
Connection Size
1.5mm
Connection
M5
Operation
Direct
Default Valve Position
NC
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Solenoid Valve LVM11-5C-1-Q, 2, 3 port(s) , NC, 24 V, 1.5mm
1
P.O.A.
SMC Solenoid Valve LVM11-5C-1-Q, 2, 3 port(s) , NC, 24 V, 1.5mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SMCSupply Voltage
24 V
Number of Ports
2, 3
Connection Size
1.5mm
Connection
M5
Operation
Direct
Default Valve Position
NC
Country of Origin
Japan