STMicroelectronics 2N3440 NPN High Voltage Bipolar Transistor, 1 A, 250 V, 3-Pin TO-39

RS Stock No.: 714-0458Brand: STMicroelectronicsManufacturers Part No.: 2N3440
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-39

Mounting Type

Through Hole

Maximum Power Dissipation

10 W

Maximum Collector Base Voltage

450 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

9.4 x 9.4 x 6.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 2N3440 NPN High Voltage Bipolar Transistor, 1 A, 250 V, 3-Pin TO-39

P.O.A.

STMicroelectronics 2N3440 NPN High Voltage Bipolar Transistor, 1 A, 250 V, 3-Pin TO-39
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-39

Mounting Type

Through Hole

Maximum Power Dissipation

10 W

Maximum Collector Base Voltage

450 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

9.4 x 9.4 x 6.6mm