Technical documents
Specifications
Brand
Texas InstrumentsComparator Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
3 → 28 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-25 °C
Typical Voltage Gain
106.02 dB
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsComparator Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
3 → 28 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-25 °C
Typical Voltage Gain
106.02 dB