Vishay 1kΩ Thick Film SMD Resistor ±5% 50W - RCH 50 1K 5% S BA25

RS Stock No.: 225-3149Brand: VishayManufacturers Part No.: RCH 50 1K 5% S BA25
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thick Film

Tolerance

±5%

Power Rating

50W

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1kΩ Thick Film SMD Resistor ±5% 50W - RCH 50 1K 5% S BA25

P.O.A.

Vishay 1kΩ Thick Film SMD Resistor ±5% 50W - RCH 50 1K 5% S BA25
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thick Film

Tolerance

±5%

Power Rating

50W

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C