Vishay, 330Ω 5W Thick Film Panel Mount Resistor RCH5 330R 5% ±5%

RS Stock No.: 119-848Brand: VishayManufacturers Part No.: RCH5 330R 5%
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

330Ω

Power Rating

5W

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 330Ω 5W Thick Film Panel Mount Resistor RCH5 330R 5% ±5%

P.O.A.

Vishay, 330Ω 5W Thick Film Panel Mount Resistor RCH5 330R 5% ±5%
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

330Ω

Power Rating

5W

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

You may be interested in