Vishay, 22Ω 350W Wire Wound Panel Mount Resistor RSO30250A22R0JB06 ±5%

RS Stock No.: 170-039Brand: VishayManufacturers Part No.: RSO30250A22R0JB06
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

350W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 22Ω 350W Wire Wound Panel Mount Resistor RSO30250A22R0JB06 ±5%

P.O.A.

Vishay, 22Ω 350W Wire Wound Panel Mount Resistor RSO30250A22R0JB06 ±5%
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

350W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C