Weidmuller BL Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 176-7829Brand: WeidmullerManufacturers Part No.: BLZP 5.08HC/09/180 SN BK BX - 1943880000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

9

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block Header

Current Rating

20A

Body Orientation

Right Angle

Colour

Black

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Series

BL

Width

20.1mm

Depth

16mm

Length

49.64mm

Material

Copper Alloy (Contact), PBT (Insulation)

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weidmuller BL Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Weidmuller BL Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block Header

Current Rating

20A

Body Orientation

Right Angle

Colour

Black

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Series

BL

Width

20.1mm

Depth

16mm

Length

49.64mm

Material

Copper Alloy (Contact), PBT (Insulation)

Country of Origin

Germany