Technical documents
Specifications
Brand
WelwynResistance
33kΩ
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
W23
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 33kΩ Wire Wound Wirewound Resistor 10W ±5% W23-33KJI
Select packaging type
Production pack (Box)
5
P.O.A.
Welwyn 33kΩ Wire Wound Wirewound Resistor 10W ±5% W23-33KJI
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
33kΩ
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
W23
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom