Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±5% Ferrite Core 150mA Idc

RS Stock No.: 800-7800PBrand: Wurth ElektronikManufacturers Part No.: 744762410A
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

150mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

3.5Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

33MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±5% Ferrite Core 150mA Idc
Select packaging type

P.O.A.

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±5% Ferrite Core 150mA Idc
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

150mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

3.5Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

33MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.